ROHM BR25S320FJ-WE2, 32kbit EEPROM Memory 8-Pin SOP-J SPI

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
185-0723
제조사 부품 번호:
BR25S320FJ-WE2
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

COO (Country of Origin):
JP
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series is lead-free.

Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times

관련된 링크들