3M PELTOR LiteCom Listen & Speak Electronic Ear Defenders with Neckband, 32 dB, Black

Subtotal (1 unit)*

₩1,431,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 14 개 단위 배송
  • 추가로 2027년 1월 11일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,431,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
884-2398
제조사 부품 번호:
MT53H7B4400
제조업체:
3M PELTOR
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M PELTOR

Attachment Type

Neckband

Product Type

Electronic Ear Defenders

Series

LiteCom

Single Number Rating SNR

32dB

Foldable

No

Cup Colour

Black

Communication Type

Listen & Speak

Weight

384g

Standards/Approvals

CE

해당 안됨

COO (Country of Origin):
SE

3M Electronic Ear Defenders, 20hrs Battery Life, 1km Communication Range - Lite-Com Series - MT53H7B4400


Take care of your hearing with these electronic ear defenders from 3M. They feature a radio headset with up to eight channels and 38 sub-channels that let multiple users communicate when working in a team. There's an external jack to connect a mobile device or another two-way radio if you want to expand your communication reach. Thanks to a neckband attachment, you can wear the defenders comfortably with a hard hat.

Features & Benefits


• Automatically powers off after 2 hours of non-use to preserve battery life

• Noise cancelling microphone filters out background noises for effective communication

• SNR of 32dB for reliable protection against hazardous noise

Applications


• Military facilities

• Factory maintenance and repairs

• Construction sites

How do I monitor the battery level of this device?


The ear defenders have a status indicator and also notify you of the battery level every time you power on.

3M™ Peltor™ LiteCom™ Headset


The 3M™ Peltor™ LiteCom headset is designed for use in tough and noisy environments. With noise-cancelling microphone and hands-free radio communication these Peltor ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.

High-Performance


These high-performance hearing protectors have an SNR (single number rating) of 32 decibels (dB) and built-in two-way radio communication with a clear 1 kilometre range (although range can extend up to 3 kilometres depending on conditions).

Filtering Microphone


You can work safely and efficiently in even the most demanding environments with these tough and rugged Peltor ear defenders. The built-in microphone is the Electret noise-cancelling (MT53) and the headset allows two-way conversation across multiple parallel channels (up to 8 channels and 38 sub-channels). When speaking the microphone will effectively filter out any background noises so they can be heard clearly.

Rugged Design


LiteCom hearing defenders are dependably safe and ruggedly built to cope with everyday wear and tear in harsh environments. Whatever the conditions you face at work, whether extreme heat or cold, damp environments or out in the rain, underground or in a generally noisy environment, you can rely on these ear defenders to keep on working and keep you safe.

Hands Free Use


The Peltor LiteCom headset comes fully loaded with features for hearing protection and effective communication protecting your ears from harmful noise. The controls settings are designed for use without removal, with electronic guides through the menu that tells you what settings are being adjusted. The headset notifies the user of the battery status clearly every time it's switched on.

Features & Benefits


• Robust design;• Simplified menu system;• Communication on 8 channels, in the PMR 446 MHz frequency range;• 38 Subchannels per radio channel, allows you to communicate individually using the same channels;• An electronic voice tells wearers what settings are being adjusted – no need to take off the headset to check;• Up to 1 kilometre range;• Automatically switches off after two hours of non-use, to save batteries

Typical Applications


• Industrial;• Maintenance;• Agriculture;• General Working Environments

FAQ’s


How many users can communicate together?


As with all Personal Mobile Radio products there is no limitation on how many users can be connected.

Does the Peltor Lite-Com feature ’Active’ noise protection?


No, the Lite-Com does have ’Passive’ Noise Protection. So they are capable of blocking out the noise from the material that they are made of. If you do require ’Active’ Noise Protection you need the Peltor Lite-Com Plus – Stock Number 789-7615.

Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.

관련된 링크들