3M PELTOR LiteCom Listen & Speak Electronic Ear Defenders for Helmets, 32 dB, Blue

Subtotal (1 unit)*

₩1,453,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,453,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-3079
제조사 부품 번호:
MT53H7P3E4400-EU
제조업체:
3M PELTOR
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M PELTOR

Product Type

Electronic Ear Defenders

Attachment Type

Helmet

Series

LiteCom

Single Number Rating SNR

32dB

Foldable

No

Cup Colour

Blue

Communication Type

Listen & Speak

Weight

384g

Standards/Approvals

EN 352-1, CE

3M PELTOR LiteCom Series Electronic Ear Defenders, 33dB Single Number Rating, Wireless Connection Type - MT53H7P3E4400-EU


This 3M electronic ear defender is a helmet-mounted hearing protection solution designed for use in high-noise environments where hands-free communication is essential. With integrated two-way communication capabilities and a robust design, it offers reliable protection while supporting team coordination on noisy worksites.

Features & Benefits


• Delivers a high Single Number Rating (SNR) of 33 dB for effective hearing protection

• Wireless communication allows users to speak and listen without external devices

• Helmet-mounted design supports compatibility with safety helmets

• Equipped with a noise-cancelling microphone for clearer voice transmission

• Certified to EN 352 and CE standards for performance and safety compliance

Applications


• Construction and heavy equipment operations

• Manufacturing and processing plants with high ambient noise

• Utility and maintenance work in industrial zones requiring team communication

Does this model support Bluetooth connectivity?


No, this ear defender does not include Bluetooth functionality.

Can this be used with all helmet types?


It is compatible with standard safety helmets that support P3E-type attachments.

Is the headset foldable for storage?


No, this model is not designed to fold.

Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.

Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.

관련된 링크들