3M PELTOR LiteCom Plus Listen & Speak Ear Defender with Neckband, 31 dB, Black

Subtotal (1 unit)*

₩2,900,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,900,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-4954
제조사 부품 번호:
7100201938
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Attachment Type

Neckband

Product Type

Ear Defender

Series

PELTOR LiteCom Plus

Single Number Rating SNR

31dB

Foldable

No

Cup Colour

Black

Communication Type

Listen & Speak

Standards/Approvals

CE marking

제외

3M PELTOR LiteCom Plus Series Ear Defender, 31dB Single Number Rating, Wireless Connection Type - 7100201938


This ear defender is specifically designed for wireless hearing protection in industrial environments. Weighing approximately 449g, it features a neckband attachment for enhanced comfort. With integrated two-way radio capabilities, this device ensures effective communication while safeguarding your hearing in noisy settings.

Features & Benefits


• Provides 31dB sound attenuation for superior noise reduction

• Integrated radio facilitates headset-to-headset communication

• Level-dependent function allows ambient sound awareness

• Bluetooth connectivity for connecting two devices simultaneously

• Dynamic microphones assist in communication within high noise

• Comfortable neckband design ensures prolonged wear

Applications


• Ideal for automation and electrical industry communications

• Suitable for mechanical workshops requiring hearing protection

• Essential for environments with hazardous noise levels

• Recommended for team coordination on construction sites

What type of connection options does this device support for external devices?


It features Bluetooth multipoint connectivity, allowing simultaneous connections to two external Bluetooth devices, as well as an external connection jack for wired communication with other devices.

How does the level-dependent function enhance safety and awareness?


This function uses microphones to detect surrounding sounds, allowing important noises to be heard while providing hearing protection, thus maintaining situational awareness.

What is the expected operational range of the built-in radio functionality?


The device operates effectively over a distance of up to 2km outdoors, depending on environmental conditions, making it suitable for large work areas.

관련된 링크들