3M PELTOR Radio DAB+ FM Analouge/Digital Ear Defender with Headband, 31 dB
- RS 제품 번호:
- 221-4725
- 제조사 부품 번호:
- 7100113507
- 제조업체:
- 3M
Subtotal (1 unit)*
₩405,700.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩405,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-4725
- 제조사 부품 번호:
- 7100113507
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Ear Defender | |
| Attachment Type | Headband | |
| Series | PELTOR Radio DAB+ FM | |
| Single Number Rating SNR | 31dB | |
| Foldable | No | |
| Weight | 512g | |
| Communication Type | Analouge/Digital | |
| Standards/Approvals | EN352-1:2002, CE, EN352-3:2002 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Ear Defender | ||
Attachment Type Headband | ||
Series PELTOR Radio DAB+ FM | ||
Single Number Rating SNR 31dB | ||
Foldable No | ||
Weight 512g | ||
Communication Type Analouge/Digital | ||
Standards/Approvals EN352-1:2002, CE, EN352-3:2002 | ||
제외
- COO (Country of Origin):
- SE
3M Ear Defenders, Battery Powered, 3.5mm Stereo Jack - PELTORSeries - 7100113507
Cut out distractions while you work with these ear defenders from 3M. Dual-construction ear muffs and an attenuation rating of 31dB protects you from loud noises. A built-in DAB and FM radio means you can listen to your favourite stations, improving your work environment and boosting concentration. Your hands stay free to operate machines and tools as you can adjust the volume and change stations using the voice-guided menu. Just in case you've got more important things to listen to, there's a 3.5mm jack for plugging in a mobile or two-way radio.
Features & Benefits
• Large buttons for easy use while wearing gloves
• Robust steel headband withstands rough handling
Applications
• Agriculture
• Landscaping
• Manufacturing
• Construction
How are these ear defenders powered?
These ear defenders are battery powered to prevent wires tangling up in your machines and tools. A low-battery warning and auto-off function helps ensure you won't run out of juice.
관련된 링크들
- 3M PELTOR Listen Only Ear Defender with Headband, 28 dB, Black
- 3M Peltor Listen Only Ear Defender with Headband, 34 dB, Green
- 3M PELTOR OPTIME Ear Defender with Headband, 34 dB, Green, Black
- Delta Plus PIT-RADIO 3 Ear Defender with Headband, 27 dB, Grey
- 3M PELTOR Listen & Speak Ear Defender with Headband, Black
- 3M PELTOR Optime II Ear Defender with Headband, 31 dB, Black
- 3M PELTOR Optime II Ear Defender with Headband, 30 dB, Green
- 3M Peltor X4A Listen Only Ear Defender with Headband, 32, Black