3M PELTOR Listen Only Ear Defender with Headband, 28 dB, Black

Subtotal (1 unit)*

₩58,740.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩58,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-6246
Distrelec 제품 번호:
300-99-798
제조사 부품 번호:
7000039681
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Attachment Type

Headband

Product Type

Ear Defender

Series

PELTOR

Single Number Rating SNR

28dB

Foldable

Yes

Cup Colour

Black

Communication Type

Listen Only

제외

COO (Country of Origin):
SE

3M Bulls Eye Series Ear Defender, 28 SNR, Headband Attachment Type - 7000039681


This ear defender is designed for sports shooters and hunters, offering effective sound attenuation to minimise hazardous noise exposure. With an SNR of 28, they are classified as EN 352 compliant ear defenders suitable for use in various outdoor activities. This product features a wired connection and a folding design, making it convenient for transport and storage.

Features & Benefits


• Modern design with a low-profile headband for consistent comfort
• Bevelled cup design minimises interference with equipment
• Soft wide cushions provide enhanced comfort during extended use
• Easy-to-replace components ensure hygienic and long-lasting wear
• Folding construction allows for Compact storage in bags or pockets
• Designed solely for listen-only communication for clear sound perception

Applications


• Used for sport shooting activities, including clay shooting
• Ideal for hunting scenarios requiring noise reduction
• Suitable for settings with intermittent loud sounds or exposure
• Applicable in professional environments that necessitate ear protection

How do the ear defenders maintain comfort over time during prolonged use?


The wide soft cushions are designed to reduce pressure around the ears, improving overall comfort and wearability during extended use in loud environments. Additionally, the headband maintains consistent pressure to ensure reliable protection.

What should I consider to ensure proper use of this product?


It is essential to review user instructions and complete trials to validate performance within expected applications. Competence in proper fitting and usage will enhance effectiveness in noise reduction.

Can the ear defenders be used in conjunction with any helmet?


These ear defenders are designed without a helmet attachment feature, making them most suitable for users who do not require integration with headgear during use.

What type of maintenance is required to ensure longevity?


Regularly check and replace cushions and inserts as needed to maintain hygiene and performance. The design allows for easy replacement to keep the ear defenders in optimal condition.

관련된 링크들