Delta Plus PIT-RADIO 3 Ear Defender with Headband, 27 dB, Grey
- RS 제품 번호:
- 302-127
- 제조사 부품 번호:
- PITRADIO3_
- 제조업체:
- Delta Plus
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 302-127
- 제조사 부품 번호:
- PITRADIO3_
- 제조업체:
- Delta Plus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Delta Plus | |
| Product Type | Ear Defender | |
| Attachment Type | Headband | |
| Series | PIT-RADIO 3 | |
| Single Number Rating SNR | 27dB | |
| Cup Colour | Grey | |
| Weight | 343g | |
| Standards/Approvals | EN 352-1, ANSI S3.19 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Delta Plus | ||
Product Type Ear Defender | ||
Attachment Type Headband | ||
Series PIT-RADIO 3 | ||
Single Number Rating SNR 27dB | ||
Cup Colour Grey | ||
Weight 343g | ||
Standards/Approvals EN 352-1, ANSI S3.19 | ||
제외
- COO (Country of Origin):
- TW
The Delta Plus Ear defenders with MP3 connection for listening to the radio. Ideal for applications in agriculture, finishing works, craftsmanship, light industry, maintenance, automotive, and temporary work.
Double headband for a greater flexibility and comfort
Metallic structure headband
Resists bending and twisting
관련된 링크들
- Delta Plus Ear Defender with Headband, 25 dB, Grey
- Delta Plus Ear Defender with Headband, 30 dB, Black
- Delta Plus INTERLIGHT Ear Defender with Headband, 26 dB, Grey
- Delta Plus INTERLAGOSFO Ear Defender with Headband, 25 dB, Grey
- Delta Plus SUZUKA 2 Ear Defender with Headband, 25 dB, Grey
- Delta Plus Interlagos Listen & Speak Ear Defender with Headband, 26 dB, Grey
- Delta Plus MAGNY COURS 2 Ear Defender with Headband, 33 dB, Black
- 3M PELTOR Radio DAB+ FM Analouge/Digital Ear Defender with Headband, 31 dB