3M Scotch 27 Cloth Tape, 55 m x 25mm, White, Glass Finish

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩134,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩134,700.00
6 - 11₩129,040.00
12 +₩125,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
885-5233
Distrelec 제품 번호:
304-22-958
제조사 부품 번호:
T2725
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Colour

White

Tape Type

Cloth Tape

Product Type

Cloth Tape

Width

25mm

Length

55m

Backing Material

Glass Cloth

Thickness

180μm

Adhesive Material

Rubber

Adhesion Strength

3.3N/cm

Elongation at Break

5%

Tensile Strength

252N/cm

Finish

Glass

Maximum Operating Temperature

150°C

Standards/Approvals

No

Model Number

Scotch 27

제외

COO (Country of Origin):
US

3M Cloth Tape, 25mm Width, Glass Cloth Backing - T2725


This cloth tape is an essential solution for various industrial applications, designed to provide robust adhesion and durability. With a width of 25mm and a length of 55m, this high-performance tape boasts a backing material made from glass cloth, ensuring it withstands demanding conditions. The product features a rubber adhesive, which enhances its sticking power and versatility, making it suitable for high-temperature environments.

Features & Benefits


• Offers strong adhesion with an impressive strength of 3.3 N/cm

• High elongation percentage of 5% for flexibility during use

• Delivers remarkable tensile strength of 252 N/cm for tough usage

• Constructed from waterproof glass cloth for reliable performance in wet environments

• Designed as heavy-duty tape for durability and extended use

Applications


• Utilised for electrical insulation in machinery

• Effective for securing and bundling cables

• Can used in automotive repairs and maintenance

• Suitable for surface protection during painting or coating

• Ideal for holding down equipment in industrial settings

What type of adhesive does it use for optimised performance?


The adhesive is made from rubber, providing strong and reliable bonding across various surfaces. This makes it ideal for applications that demand high adhesion strength and versatility.

How does the product perform under high-temperature conditions?


It can operate efficiently at temperatures up to +150°C, making it suitable for both electronic and mechanical applications where heat resistance is crucial.

Is the tape suitable for use in outdoor environments?


Yes, its waterproof properties ensure it maintains adhesion and performance in wet or humid conditions, making it appropriate for outdoor applications.

How does its tensile strength impact its usability in industrial settings?


The high tensile strength of 252 N/cm reinforces its durability, making it capable of handling heavy-duty tasks such as securing materials or providing lasting repairs in industrial environments.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

관련된 링크들