3M Scotch 69 Scotch 69 Cloth Tape, 33 m x 19mm, White, Glass Finish
- RS 제품 번호:
- 885-5268
- Distrelec 제품 번호:
- 302-28-836
- 제조사 부품 번호:
- T6919
- 제조업체:
- 3M
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩108,840.00
재고있음
- 추가로 2026년 11월 23일 부터 205 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩108,840.00 |
| 6 - 11 | ₩107,220.00 |
| 12 + | ₩104,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 885-5268
- Distrelec 제품 번호:
- 302-28-836
- 제조사 부품 번호:
- T6919
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Tape Type | Cloth Tape | |
| Colour | White | |
| Product Type | Cloth Tape | |
| Width | 19mm | |
| Length | 33m | |
| Backing Material | Glass Cloth | |
| Thickness | 180μm | |
| Adhesive Material | Silicone | |
| Adhesion Strength | 4.4N/cm | |
| Elongation at Break | 5% | |
| Tensile Strength | 314N/cm | |
| Finish | Glass | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Trade Name | Scotch 69 | |
| Model Number | Scotch 69 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Tape Type Cloth Tape | ||
Colour White | ||
Product Type Cloth Tape | ||
Width 19mm | ||
Length 33m | ||
Backing Material Glass Cloth | ||
Thickness 180μm | ||
Adhesive Material Silicone | ||
Adhesion Strength 4.4N/cm | ||
Elongation at Break 5% | ||
Tensile Strength 314N/cm | ||
Finish Glass | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Trade Name Scotch 69 | ||
Model Number Scotch 69 | ||
제외
- COO (Country of Origin):
- US
3M Cloth Tape, +200°C Maximum Temperature, Flame-Retardant - Scotch Series - T6919
Need effective electrical insulation in extreme temperatures? Cover up with this cloth tape from 3M. Its thermosetting adhesive and glass-fibre backing combine to provide reliable bonding and insulation up to 600V. Suitable for continuous use in temperatures up to +200°C, it's a great shout for insulating kit like furnaces, oven controls and motor parts. The tape's robust construction also makes it a practical pick for splicing wires in hotspot areas.
Features & Benefits
• Non-corrosive adhesive, meaning your finished assembly won't degrade over time
• UL 510-approved as flame retardant, so won't contribute to the spread of flames in a fire
• Pressure-sensitive adhesive simply presses into place – no other preparation needed
Applications
• Industrial electronics
• Manufacturing facilities
• Fireproofing
How long is this product's shelf-life?
If you keep this tape stored in relative humidity less than 75% and at temperatures between +10 and +27°C, you can expect it to last five years from the date of manufacture.
3M™ 361 Glass Cloth Tape
Introducing the 3M™ 69, this is a premium Glass Cloth tape that offers protection to surfaces and materials electrically insulate and provide mechanical protection at high temperatures. Constructed from a woven fibreglass backing incorporates a silicone adhesive, which is great for applications requiring high-temperature applications.
The 69 from 3M™ is a strong and durable tape that is designed to perform at high temperatures. It is designed for use on 600-volt dry location applications motors, and transformers with and without varnish coating. On top of that, it can withstand intermittent temperatures of up to 200°C. This is dependant on the type and duration of the heat source.
Features and Benefits
• Glass cloth tape with a high-temperature, thermosetting, silicone adhesive
• Adhesive provides an increased bond once applied in areas of high ambient temperatures
• Edge-tear resistant conformable, high-temperature flame resistant
• For use as a coil cover, anchor, banding and core, layer and crossover insulation
• Printable
• UL recognized for continuous use up to 200°C
Typical Applications
• Reinsulating and repairing coils on mining machines
• Splicing silicone-covered glass wire where splices require more abrasion resistance and mechanical strength than can be provided by silicone tapes Insulating Class H dry-type transformer leads
• Insulating splices made on SA type wire in heat treat areas
• Especially suited to high-temperature applications
• Used in a variety of coil/transformer and motor applications, including an outer wrap for bobbin wound coils, banding arbour wound coils, lead pad to hold down, end turn and lead anchor and connection.
FAQ's
What is the shelf life of this tape?
These tapes generally have a shelf life of five years if stored correctly from the manufacturer's dispatch date.
What are the types of backing materials for cloth tapes?
There are many backing materials available on cloth tapes:
• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.
What is the difference between duct tape, gaffer tape and cloth-backed tape?
The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
관련된 링크들
- 3M Scotch 69 Scotch 69 Cloth Tape, 33 m x 25mm, White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape, 33 m x 9mm, White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape, 33 m x 50mm, White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape, 33 m x 12mm, White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape, 33 m x 30mm, White, Glass Finish
- 3M Scotch 5453 Cloth Tape, 33 m x 50mm, Brown, Glass Finish
- 3M Scotch 27 Cloth Tape, 55 m x 9mm, White, Glass Finish
- 3M Scotch 79 Cloth Tape, 55 m x 30mm, White, Glass Finish