3M Scotch 27 Cloth Tape, 55 m x 12mm, White, Glass Finish
- RS 제품 번호:
- 885-5227
- Distrelec 제품 번호:
- 302-28-834
- 제조사 부품 번호:
- T2712
- 제조업체:
- 3M
대량 구매 할인 받기
6개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩62,120.00
재고있음
- 추가로 2026년 11월 23일 부터 42 개 단위 배송
- 추가로 2026년 11월 27일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩62,120.00 | - |
| 6 - 11 | ₩60,820.00 | 2% |
| 12 + | ₩59,920.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 885-5227
- Distrelec 제품 번호:
- 302-28-834
- 제조사 부품 번호:
- T2712
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Colour | White | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Width | 12mm | |
| Length | 55m | |
| Backing Material | Glass Cloth | |
| Thickness | 180μm | |
| Adhesive Material | Thermosetting Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 5% | |
| Tensile Strength | 252N/cm | |
| Finish | Glass | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Model Number | Scotch 27 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Colour White | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Width 12mm | ||
Length 55m | ||
Backing Material Glass Cloth | ||
Thickness 180μm | ||
Adhesive Material Thermosetting Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 5% | ||
Tensile Strength 252N/cm | ||
Finish Glass | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Model Number Scotch 27 | ||
제외
- COO (Country of Origin):
- US
3M Cloth Tape, Glass Finish, 55m Length - T2712
Looking for a high-spec electrical glass cloth tape? This one from 3M fits the bill with an impressive tensile strength of 252N/cm. It stands up to temperatures as high as +150°C for short periods, so it's an excellent choice for 600-volt dry applications. You can also use it for non-electrical applications, with its resistance to tearing and abrasion making it suitable for tackling jobs around the home, garden or workplace.
Features & Benefits
• Printable surface makes it easy to label
• Corrosion-resistant for long-lasting performance
• Elongation at break of 5% provides some flexibility
Applications
• Electrical installations
• Furnaces
• Bookbinding
What is glass cloth tape?
Glass cloth tape has a fibreglass backing that makes it extremely strong and durable. This means it's suitable for a wide range of applications, from strapping, fixing and heavy carton sealing to pallet cargo winding and coil end sealing.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
3M™ Scotch™ Glass Cloth Electrical Tape 27
Introducing the 3M™ 27, this is a premium electrical glass cloth tape that is designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures. Firmly positioned with a pressure-sensitive rubber thermosetting adhesive to provide corrosion protection on a number of applications.
The 27 tape from 3M™ has tear-resistant edges, highly conformable and abrasive resistant. Offers a durable solution for coil covers, anchors, layer and core insulation for temperatures up too +150 °C.
Features and Benefits
• 7-mil woven insulating glass cloth tape with pressure-sensitive rubber thermosetting adhesive
• Designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures
• The adhesive is specially designed and prepared to provide corrosion protection
• Edge-tear resistant, conformable, and abrasion-resistant
• For use as a coil cover, anchor, banding and core, layer and crossover insulation
• Printable
• UL Recognized
Applications
Cloth-backed tape, often referred to as duct tape or gaffa tape, is highly versatile, with uses in sealing walls in the construction industry, for basic rigging tasks, or for bookbinding and sewing. This type of tape is also sometimes used as masking tapes, and is common around the home, workshop, construction sites or in the garden. Applications include heat-stable insulation for furnace and oven controls, motor leads and switches
FAQ's
What is the shelf life of this tape?
These tapes generally have a shelf life of five years if stored correctly from the manufacturer's dispatch date.
What is the difference between duct tape, gaffer tape and cloth-backed tape?
The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.
What are the types of backing materials for cloth tapes?
There are many backing materials available on cloth tapes:
• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
관련된 링크들
- 3M Scotch 27 Cloth Tape, 55 m x 9mm, White, Glass Finish
- 3M Scotch 27 Cloth Tape, 55 m x 25mm, White, Glass Finish
- 3M Scotch 27 Cloth Tape, 55 m x 19mm, White, Glass Finish
- 3M Scotch 27 Cloth Tape, 55 m x 15mm, White, Glass Finish
- 3M Scotch 79 Cloth Tape, 55 m x 30mm, White, Glass Finish
- 3M Scotch 79 Cloth Tape, 55 m x 12mm, White, Glass Finish
- 3M T7950 Scotch 79 Cloth Tape, 55 m x 50mm, White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape, 33 m x 19mm, White, Glass Finish