RS PRO Duct Tape, 50 m x 50mm, Blue, Gloss Finish

대량 구매 할인 받기

15개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩27,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 366 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 14₩27,440.00-
15 - 74₩26,340.004%
75 +₩25,020.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-7419
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Duct Tape

Tape Type

Duct Tape

Colour

Blue

Width

50mm

Length

50m

Backing Material

Fabric

Thickness

230μm

Adhesive Material

Rubber Resin

Adhesion Strength

5.5N/cm

Elongation at Break

24%

Tensile Strength

32N/cm

Minimum Operating Temperature

-50°C

Finish

Gloss

Maximum Operating Temperature

+80°C

Standards/Approvals

No

제외

COO (Country of Origin):
GB

RS PRO Gloss Blue Cloth Tape, 50 mm x 50 m, 0.23 mm Thick


This gloss-finish RS PRO cloth tape is long-lasting and waterproof. It can be used for many general-purpose tasks, ranging from repairs, patching up holes and sealing boxes. The tape is easy to write on, so it's great to use for labelling.

The tape has a rubber-resin adhesive material with a strength of 3.5 N/cm. This makes it suitable for most general-purpose tasks. It has a clean-peel design that’s easy to tear by hand too. The tape has a length of 50 m, a width of 50 mm and a thickness of 0.23 mm.

Used in many settings, this multipurpose tape can be used around the house for basic repairs, like sealing joints or taping items together. Many outdoor enthusiasts use this type of tape as a practical way of resealing food packets or making improvised bandages and slings.

Features and Benefits


• Cloth tape

• Blue in colour

• Elongation at break of 24%

• Adhesion strength of 3.5 N/cm, 5.5 N/cm

• Rubber-resin adhesive material

• Fabric backing material

• Gloss finish

• Maximum operating temperature of -50°C to +80°C

• Length of 50 m

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들