대량 구매 할인 받기
15개 더 담고 ₩13,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩21,340.00
재고있음
- 추가로 2026년 11월 09일 부터 506 개 단위 배송
- 추가로 2026년 12월 02일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩21,340.00 | - |
| 15 - 39 | ₩20,460.00 | ₩13,200.00 |
| 40 + | ₩19,440.00 | ₩76,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-6827
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Colour | Silver | |
| Tape Type | Duct Tape | |
| Product Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Cloth | |
| Thickness | 170μm | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 4N/cm | |
| Elongation at Break | 18% | |
| Tensile Strength | 35N/cm | |
| Finish | Gloss | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +65°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Colour Silver | ||
Tape Type Duct Tape | ||
Product Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Cloth | ||
Thickness 170μm | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 4N/cm | ||
Elongation at Break 18% | ||
Tensile Strength 35N/cm | ||
Finish Gloss | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +65°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO High Tack Duct Tape
The RS PRO silver high tack duct tape is glossy, all-purpose duct tape. It is a poly cloth, extruded gloss tape with a white, aggressive, pressure-sensitive, solvent-free, rubber resin adhesive. This is 0.17mm thick, 50mm wide and 50m long.
Features and Benefits
Easy unwind and easy to tear
Good abrasion resistance
High tack
Clean peel
Water resistant finish
Writable surface
Conformable to awkward shapes
Non-corrosive abrasive
Tensile strength is 35N/cm
Elongation at break is 18%
Service temperature is from -50°C to +65°C
Applications
The tape use both indoors and outdoors on clean and dry surfaces
Works on a variety of surfaces including plastic, whiteboard, glass, paper, wood, metal and ceramic
관련된 링크들
- DUCK TAPE 222226 Duct Tape, 50 m x 50mm, Silver, Gloss Finish
- DUCK TAPE Duck Tape 211115 Duct Tape, 50 m x 50mm, Silver, Gloss Finish
- DUCK TAPE 222225 Duct Tape, 25 m x 50mm, Silver, Gloss Finish
- DUCK TAPE 232153 Duct Tape, 25 m x 50mm, Silver, Gloss Finish
- Advance Tapes AT0163 Duct Tape, 50 m x 50mm, Silver, Gloss Finish
- Advance Tapes AT170 AT170 Duct Tape, 50 m x 50mm, Silver, Gloss Finish
- RS PRO Duct Tape, 50 m x 50mm, Blue, Gloss Finish
- Advance Tapes AT132 201132 Duct Tape, 50 m x 75m, Silver, Gloss Finish