DUCK TAPE 222228 Duct Tape, 50 m x 50mm, Black, Gloss Finish
- RS 제품 번호:
- 238-5566
- 제조사 부품 번호:
- 222228
- 제조업체:
- DUCK TAPE
Subtotal (1 unit)*
₩20,660.00
재고있음
- 312 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-5566
- 제조사 부품 번호:
- 222228
- 제조업체:
- DUCK TAPE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DUCK TAPE | |
| Product Type | Duct Tape | |
| Colour | Black | |
| Tape Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 170μm | |
| Elongation at Break | 20% | |
| Finish | Gloss | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Model Number | 222228 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DUCK TAPE | ||
Product Type Duct Tape | ||
Colour Black | ||
Tape Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 170μm | ||
Elongation at Break 20% | ||
Finish Gloss | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Model Number 222228 | ||
제외
The DUCK TAPE original -trade is a polycloth adhesive tape. It is used for repairs, seals, reinforces, protects, binds holds and identifies. It is available in Black colour. Tape should be stored in its original packaging in a cool, dry area away from direct sunlight and should be used within 12 months of date of shipment. Surfaces to which tape is applied should be clean, dry and free of grease, oil or other contaminants.
Width 50 mm
Length 50 m
Sealing and insulating applications
Hole closure and repairing
Interior and exterior use
Packaging, holding and bundling
관련된 링크들
- DUCK TAPE Duck Tape 211115 Duct Tape, 50 m x 50mm, Silver, Gloss Finish
- DUCK TAPE 232336 Duct Tape, 50 m x 50mm, Black, Gloss Finish
- DUCK TAPE 222227 Duct Tape, 25 m x 50mm, Black, Gloss Finish
- DUCK TAPE 232152 Duct Tape, 25 m x 50mm, Black, Gloss Finish
- DUCK TAPE 222226 Duct Tape, 50 m x 50mm, Silver, Gloss Finish
- DUCK TAPE 222225 Duct Tape, 25 m x 50mm, Silver, Gloss Finish
- DUCK TAPE 222150 Duct Tape, 20 m x 50mm, Clear, Gloss Finish
- DUCK TAPE 232153 Duct Tape, 25 m x 50mm, Silver, Gloss Finish