대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩88,680.00
재고있음
- 추가로 2026년 11월 02일 부터 37 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩88,680.00 |
| 5 + | ₩72,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 511-9777
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | SDS-Max | |
| Overall Length | 390mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 18mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type SDS-Max | ||
Overall Length 390mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 18mm | ||
Standards/Approvals No | ||
제외
RS PRO Carbide-Tipped SDS Drill Bit, 18 mm x 390 mm
Use this Slotted Drive System (SDS) drill bit from RS PRO to drill into hard or abrasive materials like cement and stone. The carbide tip allows for precise, sharp drilling in concrete and masonry.
The carbide material is strong and durable, so the tip stays sharp yet gives you a smooth, clean finish on the cut. It can also withstand high temperatures and abrasion, making it a good choice for drilling through tough materials.
The drill bit offers a continuous and efficient drilling motion thanks to the spiral fluting along the lead. The flutes also remove debris from the cutting path for unimpeded drilling. You can use this drill bit with an SDS-MAX fitting shank for a safe and secure fit.
Features and Benefits
관련된 링크들
- RS PRO Carbide Tip 1 SDS-Max 14 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 16 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 12 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 14 mm, 540 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 20 mm, 370mm Overall
- RS PRO Carbide Tip 1 SDS-Max 12 mm, 540 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 30 mm, 570 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 20 mm, 520 mm Overall