대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩137,120.00
재고있음
- 추가로 2026년 11월 02일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩137,120.00 |
| 5 + | ₩112,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 511-9856
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | SDS-Max | |
| Overall Length | 370mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 30mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type SDS-Max | ||
Overall Length 370mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 30mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
RS PRO Carbide-Tipped SDS Drill Bit, 30 mm x 370 mm
This RS PRO Slotted Drive System (SDS) drill bit lets you drill into abrasive or hard materials such as stone and cement. The carbide tip offers sharp and precise drilling, even into concrete and masonry.
The drill bit is ideal for drilling through tough materials as the carbide construction makes it resistant to abrasion and high temperatures. Thanks to the carbide's durability and strength, the bit provides a clean, smooth finish on the cut while maintaining its sharp tip.
The spiral fluting along the lead gives you an efficient, continuous drilling motion. You can drill unimpeded as the flutes allow any debris to remove itself from the cutting path. Use this drill bit with an SDS-MAX fitting shank for a safe and secure fit.
Features and Benefits
관련된 링크들
- RS PRO Carbide Tip 1 SDS-Max 20 mm, 370mm Overall
- RS PRO Carbide Tip 1 SDS-Max 28 mm, 370mm Overall
- RS PRO Carbide Tip 1 SDS-Max 30 mm, 570 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 18 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 14 mm, 540 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 14 mm, 390 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 12 mm, 540 mm Overall
- RS PRO Carbide Tip 1 SDS-Max 16 mm, 390 mm Overall