Briton Silver Door Closer Fire Door Compatibility

Subtotal (1 unit)*

₩447,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩447,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
331-768
제조사 부품 번호:
2321B.T.SES
제조업체:
Briton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Briton

Product Type

Door Closer

Sub Type

Slide Channel Door Closer

Adjustable Strength

Yes

Hold Open

Yes

Maximum Angle Opening

180°

Colour

Silver

Fire Door Compatibility

Yes

Material

Metal

Maximum Door Weight

80kg

Maximum Door Width

1.1m

Standards/Approvals

EN 1154 (UKCA/CE), Certifire Approved (CF5291), EN 1634-1, EPD (ISO 14025 & EN 15804)

COO (Country of Origin):
TW

Push side of door or pull side transom - 2321B.T.SES


The Briton Adjustable Cam Action Door Closer is a 2300 Series cam action overhead closer. It is a precision manufactured cam action and slide channel door closer, in a compact, surface fixed unit. It provides exceptional ease of use by reducing the resistance encountered when opening the door allowing, in particular, children and the elderly to overcome the closing power without any problems.

Feature


• Adjustable power size EN 2-4 door mount push/pull and transom mount push/pull applications
• High efficiency cam action technology provides reliable closing for fire door applications and easy operation for accessibility
• Suitable for doors up to 1100mm wide and 80kg
• Capable of meeting BS8300 requirements for use on accessible route
• Adjustable closing speed and FAST Power Adjust dial feature allows easy power adjustment to suit door conditions
• Certified built-in adjustable backcheck to prevent damage to the door and frame
• In-built temperature compensation ensures reliable performance without the need for seasonal adjustment
• Unique self-adhesive ’Accufit’ installation template, together with easy-to-read instructions assist quick, simple and accurate installation
• Radiused slide in cover and spindle cap conceals main door closer fixing and adjustment screws
• Softline cover option secured by simple spring-clips for quick installation with no visible fixings
• Optional hold-open armset (not to be used on fire doors)
• Available in sprayed finishes and solid or plated metallic finishes

관련된 링크들