Guitel Hervieu Grey Door Closer
- RS 제품 번호:
- 283-412
- 제조사 부품 번호:
- 5312
- 제조업체:
- Guitel Hervieu
Subtotal (1 unit)*
₩51,340.00
재고있음
- 93 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-412
- 제조사 부품 번호:
- 5312
- 제조업체:
- Guitel Hervieu
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Guitel Hervieu | |
| Product Type | Door Closer | |
| Adjustable Strength | Yes | |
| Hold Open | No | |
| Colour | Grey | |
| Material | Steel | |
| Maximum Door Weight | 60kg | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Guitel Hervieu | ||
Product Type Door Closer | ||
Adjustable Strength Yes | ||
Hold Open No | ||
Colour Grey | ||
Material Steel | ||
Maximum Door Weight 60kg | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
The Guitel Hervieu spring door closer features a nickel plated steel spring and two nickel plated steel plates. It is easy to mount with 4 screws and offers adjustable closing strength by tensioning the internal spring.
Allows the door to open in only one direction, either inward or outward
Ensure the door closes automatically after passage
Simplifies movement of people or materials through the door
adjustable closing strength by tensioning the internal spring
Supports door up to 60 kg with two springs
관련된 링크들
- Guitel Hervieu Grey Steel Door Stop, 16 mm Diameter, 130 mm Long
- Guitel Hervieu Grey Steel Door Stop, 25 mm Diameter, 130 mm Long
- Guitel Hervieu Grey Steel Door Stop, 27 mm Diameter, 180 mm Long
- Union Door Closer Fire Door Compatibility
- RS PRO Silver Door Closer Fire Door Compatibility
- Briton Silver Door Closer Fire Door Compatibility
- Briton Gold Door Closer Fire Door Compatibility
- Union Silver Door Closer Fire Door Compatibility