Briton Silver Door Closer Fire Door Compatibility
- RS 제품 번호:
- 331-766
- 제조사 부품 번호:
- 2320B.T.SES
- 제조업체:
- Briton
Subtotal (1 unit)*
₩461,020.00
일시적 품절
- 2026년 11월 13일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩461,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 331-766
- 제조사 부품 번호:
- 2320B.T.SES
- 제조업체:
- Briton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Briton | |
| Product Type | Door Closer | |
| Sub Type | Slide Channel Door Closer | |
| Adjustable Strength | Yes | |
| Hold Open | Yes | |
| Maximum Angle Opening | 180° | |
| Colour | Silver | |
| Fire Door Compatibility | Yes | |
| Material | Metal | |
| Maximum Door Weight | 80kg | |
| Maximum Door Width | 1.1m | |
| Standards/Approvals | Certifire Approved (CF5291), EPD (ISO 14025 & EN 15804), EN 1634-1, EN 1154 (UKCA/CE) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Briton | ||
Product Type Door Closer | ||
Sub Type Slide Channel Door Closer | ||
Adjustable Strength Yes | ||
Hold Open Yes | ||
Maximum Angle Opening 180° | ||
Colour Silver | ||
Fire Door Compatibility Yes | ||
Material Metal | ||
Maximum Door Weight 80kg | ||
Maximum Door Width 1.1m | ||
Standards/Approvals Certifire Approved (CF5291), EPD (ISO 14025 & EN 15804), EN 1634-1, EN 1154 (UKCA/CE) | ||
- COO (Country of Origin):
- TW
Pull side of door or push side transom - 2320B.T.SES
The Briton Adjustable Cam Action Door Closer is a 2300 Series cam action overhead closer. It is a precision manufactured cam action and slide channel door closer, in a compact, surface fixed unit. It provides exceptional ease of use by reducing the resistance encountered when opening the door allowing, in particular, children and the elderly to overcome the closing power without any problems.
Feature
• Adjustable power size EN 2-4 door mount push/pull and transom mount push/pull applications
• High efficiency cam action technology provides reliable closing for fire door applications and easy operation for accessibility
• Suitable for doors up to 1100mm wide and 80kg
• Capable of meeting BS8300 requirements for use on accessible route
• Adjustable closing speed and FAST Power Adjust dial feature allows easy power adjustment to suit door conditions
• Certified built-in adjustable backcheck to prevent damage to the door and frame
• In-built temperature compensation ensures reliable performance without the need for seasonal adjustment
• Unique self-adhesive Accufit installation template, together with easy-to-read instructions assist quick, simple and accurate installation
• Radiused slide in cover and spindle cap conceals main door closer fixing and adjustment screws
• Softline cover option secured by simple spring-clips for quick installation with no visible fixings
• Optional hold-open armset (not to be used on fire doors)
• Available in sprayed finishes and solid or plated metallic finishes
• High efficiency cam action technology provides reliable closing for fire door applications and easy operation for accessibility
• Suitable for doors up to 1100mm wide and 80kg
• Capable of meeting BS8300 requirements for use on accessible route
• Adjustable closing speed and FAST Power Adjust dial feature allows easy power adjustment to suit door conditions
• Certified built-in adjustable backcheck to prevent damage to the door and frame
• In-built temperature compensation ensures reliable performance without the need for seasonal adjustment
• Unique self-adhesive Accufit installation template, together with easy-to-read instructions assist quick, simple and accurate installation
• Radiused slide in cover and spindle cap conceals main door closer fixing and adjustment screws
• Softline cover option secured by simple spring-clips for quick installation with no visible fixings
• Optional hold-open armset (not to be used on fire doors)
• Available in sprayed finishes and solid or plated metallic finishes
관련된 링크들
- Briton Silver Door Closer Fire Door Compatibility
- Briton Gold Door Closer Fire Door Compatibility
- RS PRO Silver Door Closer Fire Door Compatibility
- Union Silver Door Closer Fire Door Compatibility
- Union Door Closer Fire Door Compatibility
- Briton Fire Door Push Bar Compatible with Double Doors Metal
- Guitel Hervieu Grey Door Closer
- Briton Fire Door Push Bar, 2 Point Compatible with Double Doors Metal