Schneider Electric Resi9 Resi9 CX Enclosure, 63A, Self Extinguishing Material
- RS 제품 번호:
- 866-196
- 제조사 부품 번호:
- R9H13401W
- 제조업체:
- Schneider Electric
N
Subtotal (1 unit)*
₩53,328.00
일시적 품절
- 2026년 11월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,328.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-196
- 제조사 부품 번호:
- R9H13401W
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Enclosure | |
| Current Rating | 63A | |
| Range | Resi9 | |
| Series | Resi9 CX | |
| Colour | White | |
| Mount Type | Surface | |
| External Depth | 108mm | |
| IP Rating | IP30 | |
| Material | Self Extinguishing Material | |
| External Width | 252mm | |
| External Height | 250mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 60670-1 / IEC 60670-24 | |
| Product Condition | Repacked | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Enclosure | ||
Current Rating 63A | ||
Range Resi9 | ||
Series Resi9 CX | ||
Colour White | ||
Mount Type Surface | ||
External Depth 108mm | ||
IP Rating IP30 | ||
Material Self Extinguishing Material | ||
External Width 252mm | ||
External Height 250mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC 60670-1 / IEC 60670-24 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- IT
The Schneider Electric Enclosure is designed for housing electrical components safely and efficiently in a sturdy distribution enclosure. It is Ideal for both residential and commercial environments, ensuring optimum protection for electrical systems.
Enclosure type is a distribution enclosure for versatile applications
Accommodates 13 modules for efficient component organisation
Constructed from self-extinguishing materials for fire safety
Complies with IEC standards for reliable performance
1
33
30
63
관련된 링크들
- Schneider Electric Resi9 Resi9 CX Enclosure, 90A, Self Extinguishing Material
- Schneider Electric Resi9 Resi9 CX Enclosure, 63A
- Schneider Electric Resi9 Resi9 Distribution Board, 63A, 14 Way
- Schneider Electric Self Extinguishing Material Support R9H 75mm
- Schneider Electric Self Extinguishing Material Support R9H 80mm
- Schneider Electric Self Extinguishing Cabinet, 63A, IEC 61439-1 IP30 R9HPN
- Schneider Electric Self Extinguishing Cabinet, 63A, EC 61439-1 IP30 R9HPN
- Schneider Electric Lockable Mureva Mureva Distribution Board, 90A, Self Extinguishing Polymer