Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 12 Way

Subtotal (1 unit)*

₩296,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩296,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
258-882
제조사 부품 번호:
284640 BC-O-3/36-ECO
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Distribution Board Enclosure

Number of Outgoing Ways

12

Range

xComfort

Colour

White

Series

ECO

Mount Type

Surface, DIN Rail

External Depth

560mm

Supply Voltage

400V ac

IP Rating

IP40

External Height

110mm

External Width

310mm

Material

ABS Plastic

Standards/Approvals

RoHS, EN 608

Number of Rows

3

제외

COO (Country of Origin):
PL
The Eaton Final Distribution Board is engineered for uncompromising performance in compact indoor environments. This surface mounted solution combines practicality with robust safeguards, enabling efficient power distribution across three rows of modular spaces. Designed with compliance in mind, it meets essential electrical standards while offering outstanding protection with an IP40 rating, ensuring that your installations are safe and reliable.

High level impact resistance with IK05 classification enhances durability

Plastic housing ensures long lasting protection against environmental factors

Transparent cover allows for easy inspection of components

Wide temperature operation range caters for diverse commercial needs

Screw terminals provide secure connections for a stable electrical flow

Low heat dissipation optimises energy efficiency during operation

Three row modular configuration maximises space utilisation

관련된 링크들