Phoenix Contact Distribution Block, 6 Way, 440V, 22.5A, Grey
- RS 제품 번호:
- 517-360
- 제조사 부품 번호:
- 1221474
- 제조업체:
- Phoenix Contact
Subtotal (10 units, in packs of 10)*
₩814,094.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩814,094.00 | ₩81,410.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 517-360
- 제조사 부품 번호:
- 1221474
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Ways | 6 | |
| Product Type | Distribution Block | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Minimum Operating Temperature | 60°C | |
| Wire Size - Load Side | 2.5 mm² | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 26 to 12 AWG | |
| Colour | Grey | |
| Standards/Approvals | 2022122313115884, CML 22UKEX3672U, IECExSEV21.0023U, SEV21ATEX0557U | |
| Width | 28.6mm | |
| Series | PTFIX | |
| Maximum Operating Temperature | 110°C | |
| Height | 58.1mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Ways 6 | ||
Product Type Distribution Block | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Minimum Operating Temperature 60°C | ||
Wire Size - Load Side 2.5 mm² | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 26 to 12 AWG | ||
Colour Grey | ||
Standards/Approvals 2022122313115884, CML 22UKEX3672U, IECExSEV21.0023U, SEV21ATEX0557U | ||
Width 28.6mm | ||
Series PTFIX | ||
Maximum Operating Temperature 110°C | ||
Height 58.1mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block represents a significant advancement in electrical connection technology, skillfully designed to meet rigorous safety standards. Featuring an Ex e certification, it ensures reliability and protection in potentially explosive atmospheres. The innovative mounting options, including options for DIN rail or adhesive installation, allow for straightforward integration into a variety of settings, making it ideal for both industrial and commercial applications. The carefully engineered design facilitates optimal performance under demanding conditions, with an extensive operating temperature range and robust insulation properties.
Compact design saves valuable space on DIN rails
Time saving tool free Push in direct connection technology
Robust insulation features to withstand harsh environmental conditions
Versatile accessory compatibility to enhance functionality
Wide operating temperature range accommodates various application environments
관련된 링크들
- Phoenix Contact Distribution Block, 6 Way, 440V, 22.5A, Grey
- Phoenix Contact Distribution Block, 18 Way, 440V, 22.5A, Grey
- Phoenix Contact Distribution Block, 12 Way, 440V, 22.5A, Grey
- Phoenix Contact Distribution Block, 6 Way, 440V, 22.5A, Blue
- Phoenix Contact Distribution Block, 12 Way, 440V, 22.5A, Blue
- Phoenix Contact Distribution Block, 18 Way, 440V, 22.5A, Blue
- Phoenix Contact Distribution Block, 4 Way, 440V, 14.5A, Grey
- Phoenix Contact Distribution Block, 6 Way, Grey