Phoenix Contact Distribution Block, 6 Way, 440V, 22.5A, Blue

Subtotal (1 pack of 10 units)*

₩823,108.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩823,108.00₩82,310.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
499-232
제조사 부품 번호:
1221472
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Ways

6

Product Type

Distribution Block

Current

22.5A

Housing Material

Polyamide

Voltage

440V

Wire Size - Line Side

26 → 12 AWG

Minimum Operating Temperature

60°C

Termination Type - Line Side

Push-in

Colour

Blue

Width

28.6mm

Standards/Approvals

2022122313115884, CML 22UKEX3672U, IECExSEV21.0023U, SEV21ATEX0557U

Maximum Operating Temperature

110°C

Height

58.1mm

COO (Country of Origin):
PL
The Phoenix Contact Distribution Block is designed for versatile applications in electrical systems and ensures reliable performance even in the most demanding environments. Featuring Ex e certification, this product stands out for its robust construction and operational efficiency. Engineered with cutting edge push in technology, this distribution block simplifies wiring processes, significantly reducing installation times by eliminating the need for manual bridging. Coupled with a wide operational temperature range, it ensures consistent functional excellence whether in a factory floor or outdoor settings, making it an indispensable component for automation and control systems.

Ex e certified for enhanced safety against explosive atmospheres

Optimised for quick installation with tool free push in connection technology

Compact design promotes efficient use of space on DIN rails

Single row configuration supports simplified wiring layouts

Low contact resistance for improved electrical performance

Compatibility with a range of accessories enhances functionality

관련된 링크들