Phoenix Contact Distribution Block, 6 Way, 440V, 22.5A, Grey

Subtotal (1 pack of 10 units)*

₩823,108.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩823,108.00₩82,310.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
499-234
제조사 부품 번호:
1221481
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Ways

6

Product Type

Distribution Block

Current

22.5A

Housing Material

Polyamide

Voltage

440V

Termination Type - Line Side

Push-in

Wire Size - Line Side

26 → 12 AWG

Minimum Operating Temperature

60°C

Colour

Grey

Standards/Approvals

CCC Approval ID: 2022122313115884, ATEX Approval ID: SEV21ATEX0557U, UKCA-EX Approval ID: CML 22UKEX3672U, IECEx Approval ID: IECExSEV21.0023U

Width

16mm

Height

45.7mm

Maximum Operating Temperature

110°C

COO (Country of Origin):
PL
The Phoenix Contact Distribution Block designed for reliable and efficient conductor connections in demanding environments. Featuring Ex e certification, this device ensures safety in areas where explosive atmospheres may exist. The block's elegant grey finish not only meets aesthetic standards but also complements modern industrial settings. Its IP rated design withstands demanding conditions, making it suitable for a range of applications from industrial automation to renewable energy systems. This product embodies a blend of innovative technology and practical usability, tailored to enhance productivity and ensure dependable performance.

Ex e certified for enhanced safety in explosive environments

Supports both transverse and direct mounting for flexibility in installation

Meets stringent insulation and environmental standards for reliability

Facilitates fast tool free Push in connections for time efficiency

Available in multiple colour variants for clear wiring and organisation

관련된 링크들