Phoenix Contact Distribution Block, 6 Way, 440V, 22.5A, Blue

Subtotal (1 pack of 10 units)*

₩776,816.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩776,816.00₩77,682.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
517-358
제조사 부품 번호:
1221452
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Ways

6

Product Type

Distribution Block

Current

22.5A

Housing Material

Polyamide

Voltage

440V

Minimum Operating Temperature

60°C

Wire Size - Load Side

0.14 → 2.5 mm2

Wire Size - Line Side

26 → 12 AWG

Termination Type - Line Side

Push-in

Colour

Blue

Maximum Operating Temperature

110°C

Height

28.6mm

Width

25.6mm

Standards/Approvals

2022122313115884, CML 22UKEX3672U, IECExSEV21.0023U, SEV21ATEX0557U

Series

PTFIX

COO (Country of Origin):
PL
The Phoenix Contact Distribution Block is engineered to offer Ex e certified reliability, making it suitable for applications in hazardous environments. Its robust design allows for various mounting options, including snapping onto DIN rails or direct flange mounting, providing flexibility for installation in diverse industrial setups. With a striking blue finish, the block not only enhances visual clarity but also stands up to the rigours of daily operational demands. Its tool free Push in direct connection technology simplifies conductor connections, promoting quicker assembly times. Designed for efficient performance, the distribution block supports an extensive operating temperature range, ensuring reliability in various environmental conditions.

Color coded design enhances visibility for easier identification

Tool free connection technology reduces installation time significantly

Wide operating temperature range accommodates various environmental conditions

One row configuration simplifies wiring while managing multiple potentials

Built to endure with high resistance to ambient conditions and pollutants

관련된 링크들