Phoenix Contact Distribution Block, 6 Way, 440V, 22.5A, Blue

Subtotal (10 units, in packs of 10)*

₩594,554.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩594,554.00₩59,456.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
499-231
제조사 부품 번호:
1221468
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Distribution Block

Number of Ways

6

Current

22.5A

Housing Material

Polyamide

Voltage

440V

Termination Type - Load Side

Push-in

Minimum Operating Temperature

60°C

Termination Type - Line Side

Push-in

Wire Size - Line Side

26 to 12 AWG

Colour

Blue

Standards/Approvals

IECExSEV21.0023U, SEV21ATEX0557U, CML 22UKEX3672U, 2022122313115884

Maximum Operating Temperature

110°C

Height

28.6mm

Width

16mm

COO (Country of Origin):
PL
The Phoenix Contact Distribution Block designed to meet demanding operational standards while ensuring reliable electrical connections. Its Ex e certification underscores its suitability for use in hazardous environments, providing peace of mind for operators in critical applications. The striking blue colour not only enhances visibility but also promotes clear wiring in complex installations, allowing for a streamlined assembly process. Designed with efficiency in mind, the product leverages tool free push in direct connection technology, facilitating quick and easy wiring while significantly reducing assembly time. A practicality driven solution, this distribution block helps boost productivity in device manufacturing and automation processes.

Designed for clear wiring with a vibrant blue colour

Tool free connection technology saves time during setup

Efficient design reduces space requirements on DIN rails

Robust construction ensures long lasting performance in demanding environments

Compatible with a range of accessories for expanded functionality

Minimal weight facilitates easy handling during installation

Proven reliability across various industrial applications

관련된 링크들