Skytec S-V3 Series, FFP3 Face Mask Valved Cup 5 per Package Moulded
- RS 제품 번호:
- 204-3240
- 제조사 부품 번호:
- MMSS/ALP/S3V
- 제조업체:
- Skytec
Subtotal (1 Box of 5 units)*
₩61,780.00
재고있음
- 242 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩61,780.00 | ₩12,356.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-3240
- 제조사 부품 번호:
- MMSS/ALP/S3V
- 제조업체:
- Skytec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Skytec | |
| Product Type | Face Mask | |
| Valved | Yes | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Series | S-V3 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 5 | |
| Style | Cup | |
| Moulded | Yes | |
| Colour | White | |
| 모두 선택 | ||
|---|---|---|
브랜드 Skytec | ||
Product Type Face Mask | ||
Valved Yes | ||
Protection Class FFP3 | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Series S-V3 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 5 | ||
Style Cup | ||
Moulded Yes | ||
Colour White | ||
제외
- COO (Country of Origin):
- TW
Alpha Solway S-V3 Series Disposable Mask with Valve, FPP3
Breathe easily with Alpha Solways S-V3 Series filtered disposable mask. The S-V3 model is designed to provide a suitable fit for those with smaller faces, and the unique inner face seal ensures a close and snug fit around the chin area. With an FFP3 protection level, this cup shaped disposable mask features four adjustable straps and a preformed nose bridge, for comfort and security over long periods of wear.
With an excellent combination of protection and comfort, this Alpha S-V3 Series mask can be used in a wide range of applications, including environments where protection from toxic dusts, fumes and water-based mists might be an issue.
Features and Benefits
• Four Point head strap for a secure fit at all times
• No need for constant adjustment thanks to the preformed nose bridge
• The valved facemask provides a level of filtration above and beyond generic disposable face masks
• The exhalation valve helps defend against heat and moisture build up
How often can I use a disposable facemask?
Bearing in mind the conditions of the environment it is being used in, this Alpha Solway mask should be used no more than 20 times the WEL (Workplace Exposure Limit.) However, be sure to carefully store your mask between uses.
관련된 링크들
- Skytec 3030V Series, FFP3 Face Mask Valved Cup 2 Per Pack per Package Moulded
- North 5211 Series, FFP2 Disposable Face Mask Valved 20 Per Pack per Package Moulded
- 3M 8300 Series, FFP3 Disposable Face Mask Valved Cup 10 Per Pack per Package Moulded
- Delta Plus M1300 Series, FFP3 Disposable Face Mask Valved Cup 2 Per Pack per Package Moulded
- 3M 6000 Series Respirator Mask Valved Face Mask 1 Per Pack per Package Moulded
- Skytec AMF2V Series, FFP2 NR Disposable Respirator Valved 10 Per Pack per Package Moulded
- Skytec AMF3CV Series, FFP3 NR Disposable Respirator Valved 10 Per Pack per Package Moulded
- 3M 8000 Series, FFP1 Disposable Face Mask Valved 10 Per Pack per Package