3M 9300+ Series, FFP2 Disposable Face Mask Valved

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
212-5443
제조사 부품 번호:
9320+ BULK
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Disposable Face Mask

Valved

Yes

Standards/Approvals

EN 149:2001 + A1:2009

Protection Class

FFP2

Series

9300+ Series

Adjustable Nose Clips

Yes

Colour

Red, Yellow, Blue

Moulded

No

제외

COO (Country of Origin):
GB

3M 9300+ series Disposable Face Mask, FFP2 Protection Rating, Fold Flat Design - 9320+ BULK


This disposable face mask is designed to provide effective respiratory protection in environments where exposure to dust and non-volatile liquid particles occurs. It features a fold-flat design, accommodating facial movement and ensuring comfort throughout prolonged use. Each package contains 240 masks, making it an ideal choice for bulk purchases.

Features & Benefits


• Sculpted nose panel enhances usability with 3M eyewear

• Low breathing resistance filter technology ensures effective filtration

• Embossed top panel reduces eyewear fogging for clear vision

• Innovative chin tab aids in achieving a secure fit

• Individual hygienic packaging protects against contamination

• Soft nose foam offers added comfort for the wearer

Applications


• Used in automation industries for protection against particulate hazards

• Ideal for electrical work where fine dust is prevalent

• Suitable for mechanical environments with non-volatile liquid particles

• Engaged in electronics sectors to enhance worker safety

How does the design improve compatibility with eyewear?


The sculpted nose panel conforms to the user's face, ensuring that the mask fits well while allowing 3M eyewear to sit comfortably without interference. This design feature helps prevent fogging and enhances both safety and comfort.

What are the key materials used in this product's construction?


The face mask is made from a combination of polypropylene for filtration, polyurethane for nose foam, and polyisoprene for straps. These materials are selected to provide comfort and ensure a secure fit during use.

How should this mask be stored to maintain its effectiveness?


It should be stored in a clean, dry environment within the temperature range of –20°C to +25°C. Keeping it in the original packaging will protect it from contaminants before use, ensuring it remains effective for the entire shelf life.

Why choose 3M?


3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

관련된 링크들