StarTech.com Male DisplayPort to Female HDMI Adapter Cable Display, 1 ft

Subtotal (1 unit)*

₩156,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 11월 25일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩156,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-362
제조사 부품 번호:
148B-HDMI-DP-8K
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Connector Type A

DisplayPort

Product Type

Adapter Cable Display

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Female

Cable Length

1ft

Jacket Colour

Grey

Standards/Approvals

CE

COO (Country of Origin):
VN

StarTech Adapter Cable Display, 1ft Cable Length, Grey Jacket - 148B-HDMI-DP-8K


This adapter cable converts an HDMI 2.1 video source to a DisplayPort 1.4 display, enabling connection from laptops or desktops to DP monitors. It is an active, USB‑bus powered converter supplied with a USB Micro‑B power lead and a short HDMI‑to‑DP pigtail to reduce connector strain. The cable supports high‑resolution workflows and is compatible across common operating systems and GPU platforms.

Features and Benefits:


• Supports 7680 x 4320@60Hz for high‑resolution output
• Active conversion minimises CPU load during video transfer
• USB powered operation allows use with USB‑A ports or chargers
• HDR and HDCP 2.3 compatibility ensures protected high dynamic range
• Unidirectional HDMI to DisplayPort enables direct source‑to‑display linking

Applications


• Suitable for connecting HDMI laptops to DisplayPort monitors
• Used with content creation workflows requiring 8K output
• Ideal for gaming monitors supporting high refresh rates
• Used for editing high‑resolution graphic files on DP displays
• Suitable for short desktop or docking station setups

What power connection does it require?


It uses the included USB Micro‑B cable to draw power from a USB‑A port or USB wall charger.

Which audio formats are supported over the link?


The converter passes 2‑channel DisplayPort audio from the HDMI source.

Are HDR and content protection supported?


HDR10 is supported and the device handles HDCP 1.4/2.2/2.3 protected content.

Is the adapter directional and which way does it work?


It is unidirectional and only converts an HDMI source to a DisplayPort display.

What operating temperatures are specified for operation?


Operational range is 0°C to 40°C.

관련된 링크들