StarTech.com Male DisplayPort to Male HDMI, PVC Adapter Cable Display, 10 ft
- RS 제품 번호:
- 102-515
- 제조사 부품 번호:
- 10F-DP-HDMI-4K60-HDR
- 제조업체:
- StarTech.com
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩69,100.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩69,100.00 |
| 10 + | ₩63,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 102-515
- 제조사 부품 번호:
- 10F-DP-HDMI-4K60-HDR
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Adapter Cable Display | |
| Connector Type A | DisplayPort | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Adapter Cable Display | ||
Connector Type A DisplayPort | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- VN
StarTech Adapter Cable Display, 10ft Cable Length, Black Jacket - 10F-DP-HDMI-4K60-HDR
This adapter cable converts a DisplayPort output to an HDMI display for desktop environments, enabling connection from DisplayPort-enabled computers to HDR-capable HDMI monitors. It is an active, bus-powered cable with integrated conversion electronics to support high-bandwidth video and multichannel audio while simplifying cable management. The cable is intended for use with integrated or dedicated GPUs across common desktop manufacturers.
Features and Benefits:
• 18Gbps bandwidth enables 4K60Hz HDR video transmission
• Supports 4:4:4/RGB colour space for accurate colour reproduction
• HBR3 signalling maintains high data-rate video performance
• Integrated adapter reduces signal loss and connector points
• Cage shielding minimises electromagnetic interference and preserves signal
• Supports 4:4:4/RGB colour space for accurate colour reproduction
• HBR3 signalling maintains high data-rate video performance
• Integrated adapter reduces signal loss and connector points
• Cage shielding minimises electromagnetic interference and preserves signal
Applications
• Suitable for connecting desktop GPU to HDR HDMI monitor
• Used with Dell, HP, Lenovo and other desktops
• Ideal for high-resolution graphics and video workflows
• Can be used for single-display 4K60Hz workstation setups
• Used with Dell, HP, Lenovo and other desktops
• Ideal for high-resolution graphics and video workflows
• Can be used for single-display 4K60Hz workstation setups
Is the cable unidirectional or bidirectional?
The cable is unidirectional and transfers video only from a DisplayPort source to an HDMI display.
Does the cable require external power to operate?
No external power is required as the cable is bus powered and uses its internal adapter circuitry.
Which audio formats are supported over HDMI?
The HDMI output supports up to 7.1-channel digital audio for multichannel playback.
What signal protection or compatibility features are included?
The cable includes Adaptive receiver equalisation and HDCP 1.4/2.3 support to improve compatibility with protected content.
관련된 링크들
- StarTech.com Male DisplayPort to Male HDMI, Polyvinyl Chloride Adapter Cable Display, 3.3 ft
- StarTech.com Male DisplayPort to Male HDMI, Polyvinyl Chloride Adapter Cable Display, 6.6 ft
- StarTech.com Male DisplayPort to Female HDMI Adapter Cable Display, 1 ft
- StarTech.com Male HDMI to Male DisplayPort Adapter Cable Display, 1 ft
- StarTech.com Male DisplayPort to Male HDMI, Polyvinyl Chloride Adapter Cable Display, 2 m
- StarTech.com Male DisplayPort to Male DisplayPort DisplayPort Cable, 25.1 ft
- StarTech.com Male DisplayPort to Male DisplayPort, Thermoplastic Elastomer DisplayPort Cable, 10 m
- StarTech.com Male DisplayPort to Male DisplayPort, Thermoplastic Elastomer DisplayPort Cable, 6.6 ft