Hirschmann, MASEI 3 Pole Straight Standard DIN Plug, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Panel Mount Male
- RS 제품 번호:
- 190-2388
- 제조사 부품 번호:
- 930296517 MASEI 3100
- 제조업체:
- Hirschmann
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 190-2388
- 제조사 부품 번호:
- 930296517 MASEI 3100
- 제조업체:
- Hirschmann
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Number of Contacts | 3 | |
| Product Type | DIN Plug | |
| Mount Type | Panel Mount | |
| Current | 4A | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Mating Type | Screw Lock | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| DIN Number | DIN 41524 | |
| Standards/Approvals | No | |
| Series | MASEI | |
| Pole Format | 3 | |
| Housing Material | Polyethylene | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Number of Contacts 3 | ||
Product Type DIN Plug | ||
Mount Type Panel Mount | ||
Current 4A | ||
Connector Size Standard | ||
Connector Gender Male | ||
Mating Type Screw Lock | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
IP Rating IP30 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Male | ||
DIN Number DIN 41524 | ||
Standards/Approvals No | ||
Series MASEI | ||
Pole Format 3 | ||
Housing Material Polyethylene | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Belden Hirschmann DIN Socket, Shielded, IP30 Rating - MASEI Series - 930296517 MASEI 3100
When the job involves linking up to a device enclosure or equipment panel, pick this DIN plug from Belden Hirschmann. It mates with a compatible socket to create a link between your cable and a bit of industrial kit. Thanks to its screw-locking mechanism, you can expect a tight connection for reliable electrical performance. The screw lock also helps give your mated assembly an IP30 rating, so you can trust it to keep out solid objects over 2.5mm, like tools and wires.
Features & Benefits
• Shielded plug means reduced risk of EMI from nearby devices
• Operates safely in challenging temperatures from -20°C to +60°C
• Works with AC and DC voltages for versatility
Applications
• Industrial automation
• Audiovisual equipment
• Lighting rigs
What are plug's contacts made from?
The unit has highly conductive tin-plated brass contacts, so you can expect high-quality signal transfers and reliable performance.
관련된 링크들
- Hirschmann, MASEI 3 Pole Straight Standard DIN Plug, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Panel Mount Male
- Hirschmann, MAK 3 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Female
- Hirschmann, MAWI 3 Pole Right Angle Standard DIN Plug, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Male
- Hirschmann, MAK 4 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Female
- Hirschmann, MAB 3 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Panel Mount Female
- Hirschmann, MAWI 5 Pole Right Angle Standard DIN Plug, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Male
- Hirschmann, MAB 8 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Panel Mount Female
- Hirschmann, MAWI 3 Pole Right Angle, Right Angle Standard DIN Plug, DIN 41524, DIN 41524, 4A, 34V IP30, IP30, Cable,