Hirschmann, MASEI 3 Pole Straight Standard DIN Plug, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Panel Mount Male

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
156-5435
Distrelec 제품 번호:
142-50-032
제조사 부품 번호:
930296517 MASEI 3100
제조업체:
Hirschmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirschmann

Number of Contacts

3

Product Type

DIN Plug

Current

4A

Mount Type

Panel Mount

Connector Size

Standard

Mating Type

Screw Lock

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Voltage

34V ac, 34V ac

IP Rating

IP30

Minimum Operating Temperature

-20°C

Termination Type

Solder

Contact Gender

Male

DIN Number

DIN 41524

Maximum Operating Temperature

60°C

Series

MASEI

Standards/Approvals

No

Housing Material

Polyethylene

Pole Format

3

Contact Material

Brass

Contact Plating

Tin

Belden Hirschmann DIN Socket, Shielded, IP30 Rating - MASEI Series - 930296517 MASEI 3100


When the job involves linking up to a device enclosure or equipment panel, pick this DIN plug from Belden Hirschmann. It mates with a compatible socket to create a link between your cable and a bit of industrial kit. Thanks to its screw-locking mechanism, you can expect a tight connection for reliable electrical performance. The screw lock also helps give your mated assembly an IP30 rating, so you can trust it to keep out solid objects over 2.5mm, like tools and wires.

Features & Benefits


• Shielded plug means reduced risk of EMI from nearby devices

• Operates safely in challenging temperatures from -20°C to +60°C

• Works with AC and DC voltages for versatility

Applications


• Industrial automation

• Audiovisual equipment

• Lighting rigs

What are plug's contacts made from?


The unit has highly conductive tin-plated brass contacts, so you can expect high-quality signal transfers and reliable performance.

관련된 링크들