Hirschmann, MAK 3 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Female
- RS 제품 번호:
- 776-319
- Distrelec 제품 번호:
- 142-50-027
- 제조사 부품 번호:
- 930764517 MAK 3100 S
- 제조업체:
- Hirschmann
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 776-319
- Distrelec 제품 번호:
- 142-50-027
- 제조사 부품 번호:
- 930764517 MAK 3100 S
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Product Type | DIN Socket | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Mating Type | Screw Lock | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| IP Rating | IP30 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| DIN Number | DIN 41524 | |
| Maximum Operating Temperature | 60°C | |
| Series | MAK | |
| Standards/Approvals | No | |
| Housing Material | Polyethylene | |
| Pole Format | 3 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Product Type DIN Socket | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size Standard | ||
Connector Gender Female | ||
Mating Type Screw Lock | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
IP Rating IP30 | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
DIN Number DIN 41524 | ||
Maximum Operating Temperature 60°C | ||
Series MAK | ||
Standards/Approvals No | ||
Housing Material Polyethylene | ||
Pole Format 3 | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CZ
Belden Hirschmann 3-Pole Socket, 4A, 34V AC/DC - MAK Series - 930764517 MAK 3100 S
Need to make a secure connection with a MAK 3-pole DIN socket? This cable mount socket from Belden Hirschmann features a screw locking mechanism to prevent accidental disconnection. That means you can rely on it for safe use in demanding environments. The housing is made of polyethylene (PE), which offers electrical insulation, as well as resistance to impact and chemicals. Brass contacts deliver excellent conductivity, while solder termination helps you to make a secure connection.
Features & Benefits
• Operating temperature range of -20°C to +60°C for use in demanding industrial environments
• Integral strain relief protects the cable assembly and helps prolong its service life
Applications
• Musical instrument digital interface (MIDI) equipment
What's a 3-pole socket?
A 3-pole socket has two pins used for current transfer and a third pin that acts as the earth line to protect users against electric shocks.
What are the dimensions of this socket?
The overall length of this socket is 58.6mm, which includes the strain relief. The diameter is 19mm and the socket accepts a 5.5mm diameter cable.
관련된 링크들
- Hirschmann, MAK 4 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Female
- Hirschmann, MAK 8 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Cable Female
- Hirschmann, MAK 8 Pole Straight Miniature DIN Socket, DIN 41524, 4A, 34V ac/dc IP30, Cable
- Hirschmann, MASEI 3 Pole Straight Standard DIN Plug, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Panel Mount Male
- Hirschmann, MAWI 3 Pole Right Angle Standard DIN Plug, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Male
- Hirschmann, MAK 6 Pole Straight Standard DIN Socket, DIN 45322, 4A, 34 V ac, 34V dc IP30, Cable Female
- Hirschmann, MAB 3 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Panel Mount Female
- Hirschmann, MAB 8 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Panel Mount Female