Amphenol Industrial, signalmate C091 12 Pole Straight M16 DIN Socket, DIN EN 60130-9, 3A, 150V IP67, Screw-On, Panel

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
190-2320
제조사 부품 번호:
C091 31G012 200 2
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Number of Contacts

12

Product Type

DIN Socket

Mount Type

Panel Mount

Current

3A

Connector Size

M16

Connector Gender

Female

Mating Type

Screw-On

Shield Type

Shielded

Orientation

Straight

Voltage

150V

IP Rating

IP67

Termination Type

Solder

Minimum Operating Temperature

-40°C

DIN Number

DIN EN 60130-9

Contact Gender

Female

Maximum Operating Temperature

85°C

Series

signalmate C091

Standards/Approvals

No

Housing Material

Metal

Contact Plating

Gold

Panel Socket


From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.

C091D - Metal


Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Screw locking

IP67 (in accordance with DIN 40050)

Silver/gold contact plating

Internal strain relief

관련된 링크들