Amphenol Industrial, signalmate C091 12 Pole Straight M16 DIN Plug, DIN EN 60130-9, 3A, 150V IP67, Screw-On, Panel Mount
- RS 제품 번호:
- 690-4087
- 제조사 부품 번호:
- C091 31C012 200 2
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩30,040.00
제한된 재고
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 690-4087
- 제조사 부품 번호:
- C091 31C012 200 2
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | DIN Plug | |
| Number of Contacts | 12 | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 150V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| DIN Number | DIN EN 60130-9 | |
| Series | signalmate C091 | |
| Standards/Approvals | No | |
| Housing Material | Metal | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type DIN Plug | ||
Number of Contacts 12 | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 150V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
DIN Number DIN EN 60130-9 | ||
Series signalmate C091 | ||
Standards/Approvals No | ||
Housing Material Metal | ||
Contact Plating Gold | ||
Panel Plug
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Note
5-way and 7-way are available in two configurations.
관련된 링크들
- Amphenol Industrial, signalmate C091 12 Pole Straight M16 DIN Socket, DIN EN 60130-9, 3A, 150V IP67, Screw-On, Panel
- Amphenol Industrial, signalmate C091 12 Pole Straight M16 DIN Plug, DIN EN 60130-9, 3A, 150V IP67, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 5 Pole Straight M16 DIN Socket, DIN EN 60130-9, 5A, 100V IP67, Screw-On, Panel
- Amphenol Industrial, C 091 D 8 Pole Straight M16 DIN Plug, DIN EN 60130-9, 5A, 100 V ac, 100V dc IP67, Screw-On, Cable
- Amphenol Industrial, C 091 D 4 Pole Straight M16 DIN Plug, DIN EN 60130-9, 5A, 300 V ac, 300V dc IP67, Screw-On, Cable
- Amphenol Industrial, signalmate C091 6 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 4 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount
- Amphenol Industrial, signalmate C091 3 Pole Straight M16 DIN Plug, 5A, 300V IP67, Screw-On, Panel Mount