Comark KM20REF Digital Thermometer, 199.9 °C Max, ±0.2°C Accuracy
- RS 제품 번호:
- 288-6355
- 제조사 부품 번호:
- KM20REF
- 제조업체:
- Comark
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 288-6355
- 제조사 부품 번호:
- KM20REF
- 제조업체:
- Comark
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Comark | |
| Maximum Temperature Measurement | 199.9°C | |
| Product Type | Digital Thermometer | |
| Model Number | KM20REF | |
| Accuracy | ±0.2°C | |
| Power Source | Battery | |
| Battery Life | 100h | |
| Standards/Approvals | UKAS, IEC | |
| Hazardous Area Certification | No | |
| Temperature Scale | °C | |
| Battery Type | 6LF22 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Comark | ||
Maximum Temperature Measurement 199.9°C | ||
Product Type Digital Thermometer | ||
Model Number KM20REF | ||
Accuracy ±0.2°C | ||
Power Source Battery | ||
Battery Life 100h | ||
Standards/Approvals UKAS, IEC | ||
Hazardous Area Certification No | ||
Temperature Scale °C | ||
Battery Type 6LF22 | ||
제외
- COO (Country of Origin):
- GB
The Comark Reference Thermometer has been specially configured and calibrated to provide an accurate and convenient method of checking the calibration of food temperature measuring systems. Each KM20REF is provided with a UKAS Certificate of Calibration from the Comark UKAS accredited calibration laboratory, which is traceable to NPL reference standards. This certificate defines the accuracy of the KM20REF at designated points.
Protected from extreme temperature changes
Shock protection
Vibration protection
Only an alkaline battery is used
관련된 링크들
- Comark, Penetration Probe Pocket KM14 Digital Thermometer, 200 °C Max, ±2°F Accuracy
- Comark Pocket BT125 Digital Thermometer, 125 °C Max, ±1 °C Accuracy
- Comark Pocket PDT300 Digital Thermometer, 150 °C Max, ±1°C Accuracy
- Comark, K Probe Thermocouple C48C Digital Thermometer, 1372 °C Max, ±0.2°C Accuracy
- Comark, Type T Probe Thermocouple C42C Digital Thermometer, 150 °C Max, ±0.2°C Accuracy
- Comark, Type T Probe Thermocouple BT42C Digital Thermometer, 400 °C Max, ±0.4°C Accuracy
- Comark, Type T Probe Thermocouple C42/FKit Digital Thermometer, 150 °C Max, ±0.2°C Accuracy
- Comark, K Probe Thermocouple BT42C Digital Thermometer, 1372 °C Max, ±0.2°C Accuracy