Comark Pocket BT125 Digital Thermometer, 125 °C Max, ±1 °C Accuracy

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
288-6334
Distrelec 제품 번호:
302-33-628
제조사 부품 번호:
BT125
제조업체:
Comark
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Comark

Maximum Temperature Measurement

125°C

Product Type

Digital Thermometer

Model Number

BT125

Thermometer Type

Pocket

Accuracy

±1 °C

Power Source

Battery

Battery Life

1000h

Height

20mm

Length

160mm

Width

52mm

Standards/Approvals

FCC ID:P14BLGOO, EU

Hazardous Area Certification

No

Temperature Scale

F, °C

Battery Type

AA Alkaline

제외

COO (Country of Origin):
CN
The Comark BLUETOOTH API Application Program Interface and is intended for an app developer, describing how to connect to a Comark Bluetooth Thermometer such as the Pocketherm or one of our Bluetooth Handheld Thermometers. Comark Bluetooth Thermometers use Bluetooth 4.0 to transmit temperature readings. This document assumes you are familiar with Bluetooth 4.0 and the generic attribute profile

Reliable

관련된 링크들