Comark, Type T Probe Thermocouple BT42C Digital Thermometer, 400 °C Max, ±0.4°C Accuracy
- RS 제품 번호:
- 288-6335
- Distrelec 제품 번호:
- 302-33-629
- 제조사 부품 번호:
- BT42C
- 제조업체:
- Comark
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 288-6335
- Distrelec 제품 번호:
- 302-33-629
- 제조사 부품 번호:
- BT42C
- 제조업체:
- Comark
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Comark | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 400°C | |
| Model Number | BT42C | |
| Thermometer Type | Thermocouple | |
| Probe Type | Type T | |
| Accuracy | ±0.4°C | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 5000h | |
| Length | 152mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 13485:2002, FCC ID: P14BL6OO, EN613261 | |
| Width | 58mm | |
| Height | 22mm | |
| Temperature Scale | °C/°F | |
| Battery Type | AA, LR06 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Comark | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 400°C | ||
Model Number BT42C | ||
Thermometer Type Thermocouple | ||
Probe Type Type T | ||
Accuracy ±0.4°C | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 5000h | ||
Length 152mm | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 13485:2002, FCC ID: P14BL6OO, EN613261 | ||
Width 58mm | ||
Height 22mm | ||
Temperature Scale °C/°F | ||
Battery Type AA, LR06 | ||
제외
- COO (Country of Origin):
- CN
The Comark BLUETOOTH API Application Program Interface and is intended for an app developer, describing how to connect to a Comark Bluetooth Thermometer such as the Pocketherm or one of our Bluetooth Handheld Thermometers. Comark Bluetooth Thermometers use Bluetooth 4.0 to transmit temperature readings. This document assumes you are familiar with Bluetooth 4.0 and the generic attribute profile
Reliable
관련된 링크들
- Comark, K Probe Thermocouple BT42C Digital Thermometer, 1372 °C Max, ±0.2°C Accuracy
- Comark, Type T Probe Thermocouple C42C Digital Thermometer, 150 °C Max, ±0.2°C Accuracy
- Comark, Type T Probe Thermocouple C42/FKit Digital Thermometer, 150 °C Max, ±0.2°C Accuracy
- Comark, K Probe Thermocouple C48C Digital Thermometer, 1372 °C Max, ±0.2°C Accuracy
- Comark, K, Type T Probe Thermocouple N9005 Digital Thermometer, 400 °C Max, ±0.2 % Accuracy
- Comark Pocket BT125 Digital Thermometer, 125 °C Max, ±1 °C Accuracy
- Comark, K Probe Thermocouple P19W Digital Thermometer, 1 Input(s), 300 °C Max, ±0.9°F Accuracy
- Comark, Penetration Probe Pocket KM14 Digital Thermometer, 200 °C Max, ±2°F Accuracy