Subtotal (1 unit)*
₩18,448.00
재고있음
- 3,008 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,448.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 802-719
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Brake Cleaner | |
| Trade Name | RSPRO | |
| Package Type | Spray | |
| Product Form | Aerosol | |
| Package Size | 500 ml | |
| Application | Vehicle | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Brake Cleaner | ||
Trade Name RSPRO | ||
Package Type Spray | ||
Product Form Aerosol | ||
Package Size 500 ml | ||
Application Vehicle | ||
- COO (Country of Origin):
- PL
RS PRO 500 ml Aerosol Brake Cleaner
RS PRO Brake Cleaner is an essential solution for maintaining the efficiency and safety of brake systems. Designed to remove asphalt, tar, and brake dust residues, this aerosol spray ensures clean and effective braking components, enhancing performance and longevity.
Features and Benefits
Aerosol Form: Easy application and precise targeting of brake components
Removes Asphalt and Tar: Ensures a clean surface for optimal braking performance
Eliminates Brake Dust Residues: Maintains cleanliness and efficiency of brake systems
Removes Asphalt and Tar: Ensures a clean surface for optimal braking performance
Eliminates Brake Dust Residues: Maintains cleanliness and efficiency of brake systems
Applications
Brake Systems
Carburettors
Throttle Bodies
Carburettors
Throttle Bodies
Additional Information
Package Size: 500 ml
Package Type: Spray
Package Type: Spray
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO RSPRO Spray 500 ml Spray
- RS PRO RSPRO Spray 250 ml Spray
- RS PRO Precision Cleaner & Degreaser 500 ml Spray
- RS PRO RSPRO Cleaner 5 L Canister
- RS PRO Glass Cleaner 250 ml Spray
- RS PRO Platen Cleaner Printer Roller Cleaner 100 ml Pump Spray
- Big Wipes Cleaner & Degreaser Precision Cleaner & Degreaser 1000 ml Pump Spray
- RS PRO Precision Cleaner & Degreaser 150 ml Spray
