Subtotal (1 unit)*
₩27,404.00
재고있음
- 1,764 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,404.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 802-713
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Spray | |
| Trade Name | RSPRO | |
| Package Type | Spray | |
| Product Form | Aerosol | |
| Package Size | 250 ml | |
| Application | Machine, Tool, Vehicle | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Spray | ||
Trade Name RSPRO | ||
Package Type Spray | ||
Product Form Aerosol | ||
Package Size 250 ml | ||
Application Machine, Tool, Vehicle | ||
- COO (Country of Origin):
- PL
RS PRO 250 ml Aerosol Spray
RS PRO 250 ml Aerosol Spray is designed to clean and protect metal surfaces against rust and corrosion. This versatile spray is Ideal for maintaining machinery, tools, and vehicles, ensuring longevity and optimal performance.
Features and Benefits
Cleans and Protects: Provides a dual action of cleaning surfaces while offering protection against rust.
Aerosol Form: Easy to apply with a consistent spray pattern for even coverage.
Versatile Use: Suitable for a wide range of metal surfaces, enhancing durability.
Aerosol Form: Easy to apply with a consistent spray pattern for even coverage.
Versatile Use: Suitable for a wide range of metal surfaces, enhancing durability.
Applications
Machine maintenance
Tool preservation
Vehicle upkeep
Tool preservation
Vehicle upkeep
Additional Information
Packaged in a convenient 250 ml spray can for easy handling and storage.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO RSPRO Spray 500 ml Spray
- RS PRO RSPRO Brake Cleaner 500 ml Spray
- RS PRO 250ml Anti-Static Spray Spray
- Electrolube 250ml Anti-Static Spray Spray
- RS PRO Glass Cleaner 250 ml Spray
- RS PRO RS PRO Multi-Purpose Cleaning Spray 400 ml Aerosol
- Electrolube 250ml Anti-Static Glass Cleaner Spray
- AREXONS 250 ml Freeze Spray
