RS PRO Precision Cleaner & Degreaser 500 ml Spray
- RS 제품 번호:
- 802-722
- 제조업체:
- RS PRO
N
Subtotal (1 unit)*
₩36,628.00
재고있음
- 1,009 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩36,628.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 802-722
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Precision Cleaner & Degreaser | |
| Product Form | Aerosol | |
| Trade Name | RS PRO | |
| Package Type | Spray | |
| Package Size | 500 ml | |
| Application | Machine, Tool | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Precision Cleaner & Degreaser | ||
Product Form Aerosol | ||
Trade Name RS PRO | ||
Package Type Spray | ||
Package Size 500 ml | ||
Application Machine, Tool | ||
- COO (Country of Origin):
- PL
RS PRO 500 ml Precision Cleaner & Degreaser
RS PRO offers a high-performance precision cleaner and degreaser in a convenient 500 ml aerosol spray. Designed for effective removal of grease, oil, and other contaminants, it is Ideal for maintaining the efficiency and longevity of industrial components and machinery.
Features and Benefits
Aerosol Form: Ensures easy application and precise targeting of areas requiring cleaning.
Fast Evaporation: Leaves no residue, ensuring components remain clean and dry.
Non-Conductive: Safe for use on electrical equipment without risk of short-circuiting.
Fast Evaporation: Leaves no residue, ensuring components remain clean and dry.
Non-Conductive: Safe for use on electrical equipment without risk of short-circuiting.
Applications
Machine maintenance
Tool cleaning
Industrial components upkeep
Tool cleaning
Industrial components upkeep
Additional Information
Packaged in a 500 ml spray can for convenient handling and storage. Suitable for use in various industrial environments where precision cleaning is required.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Precision Cleaner & Degreaser 150 ml Spray
- Big Wipes Cleaner & Degreaser Precision Cleaner & Degreaser 1000 ml Pump Spray
- Big Wipes Cleaner & Degreaser Precision Cleaner & Degreaser 4000 ml Drum
- Chemtronics Precision Cleaner & Degreaser 400 ml Aerosol
- Electrolube ECSP Precision Cleaner & Degreaser 400 ml Aerosol
- Ambersil Solvent Degreaser Degreaser 500 ml Spray-Can
- RS PRO Glass Cleaner 250 ml Spray
- RS PRO RS PRO SOLVENT CLEANER Degreaser 500 ml Aerosol
