Infineon CY8CMBR3116-LQXIT, CY8CMBR3xxx Microcontroller, 400 kHz, 24-Pin QFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 2500 units)*

₩44,450,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
2500 +₩17,780.00₩44,451,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-3339
제조사 부품 번호:
CY8CMBR3116-LQXIT
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Microcontroller

Series

CY8CMBR3xxx

Package Type

QFN

Pin Count

24

Maximum Clock Frequency

400kHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

600μm

Length

3mm

Standards/Approvals

RoHS

Width

3mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

Infineon CY8CMBR3xxx Series Microcontroller, 24 Pins, 1.71V to 5.5V Supply Voltage - CY8CMBR3116-LQXIT


This microcontroller is a compact, low-voltage device designed for embedded control tasks across consumer and industrial contexts. It operates over a wide supply range suitable for varied power architectures and performs within an extended temperature span for demanding environments. The device is supplied in a thin QFN package and meets RoHS environmental restrictions, making it appropriate for space-constrained designs.

Features and Benefits:


• 400kHz clock frequency for predictable synchronous communication
• 1.71V to 5.5V supply range enabling flexible power source choices
• -40°C to 85°C rating for extended environmental operation
• 24-pin QFN package supporting dense PCB integration
• 0.6mm height reducing profile for slim assemblies

Applications


• Suitable for Compact IoT sensor modules and wearables
• Ideal for battery-powered consumer electronics designs
• Used with low-voltage control systems in portable products
• Can be used for small industrial control nodes in harsh climates

What packaging dimensions assist small-form-factor designs?


The device arrives in a 3mm x 3mm QFN package with a 0.6mm body height to simplify placement in Compact assemblies.

How does the supply voltage range affect power management?


The 1.71V to 5.5V window permits operation from single-cell batteries through common regulated supplies, allowing scalable low-power strategies.

What aspects determine suitability for outdoor or industrial use?


The operating capability from -40°C up to 85°C enables functioning across temperature extremes typical of industrial and field deployments.

Are there environmental or regulatory considerations relevant to selection?


The component is compliant with RoHS standards, restricting certain hazardous substances in the device.

관련된 링크들