Same Sky, PJ-090BH Vertical Jack 5A, 500V, Through Hole, length 14.2 mm, Nickel Silver

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
259-6548
제조사 부품 번호:
PJ-090BH
제조업체:
Same Sky
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Same Sky

Product Type

DC Power Plug

DC Power Connector Type

Jack

Inside Diameter

2.5mm

Orientation

Vertical

Current

5A

Outside Diameter

5.8mm

Voltage

500V

Connector Gender

Male

Length

14.2mm

Mount Type

Through Hole

Pin Diameter

2.5mm

Contact Plating

Nickel Silver

Contact Material

Copper, Brass

Contact Gender

Male

Series

PJ-090BH

Width

9.5mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a vertical body orientation. The mounting type of the product is through hole and the size is 2.5 x 5.9 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

관련된 링크들