Same Sky, PJ-044BH Vertical Jack 5A, 500V, Through Hole, Silver
- RS 제품 번호:
- 259-6489
- 제조사 부품 번호:
- PJ-044BH
- 제조업체:
- Same Sky
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩8,260.00
마지막 RS 재고
- 최종적인 65 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 5 | ₩1,652.00 | ₩8,260.00 |
| 10 - 95 | ₩1,572.00 | ₩7,860.00 |
| 100 - 245 | ₩1,492.00 | ₩7,460.00 |
| 250 - 495 | ₩1,420.00 | ₩7,100.00 |
| 500 + | ₩1,344.00 | ₩6,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6489
- 제조사 부품 번호:
- PJ-044BH
- 제조업체:
- Same Sky
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Same Sky | |
| Product Type | DC Power Connector | |
| DC Power Connector Type | Jack | |
| Current | 5A | |
| Orientation | Vertical | |
| Voltage | 500V | |
| Connector Gender | Male | |
| Mount Type | Through Hole | |
| Contact Plating | Silver | |
| Contact Material | Brass Copper Alloy | |
| Series | PJ-044BH | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Same Sky | ||
Product Type DC Power Connector | ||
DC Power Connector Type Jack | ||
Current 5A | ||
Orientation Vertical | ||
Voltage 500V | ||
Connector Gender Male | ||
Mount Type Through Hole | ||
Contact Plating Silver | ||
Contact Material Brass Copper Alloy | ||
Series PJ-044BH | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a vertical body orientation. The mounting type of the product is through hole and the size is 2.5 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
관련된 링크들
- Same Sky, PJ-044BH Vertical Jack 5A, 500V, Through Hole, Silver
- Same Sky, PJ-044AH Vertical Jack 5A, 500V, Through Hole, length 11 mm, Nickel Silver
- Same Sky, PJ-009BH Vertical Jack 5A, 500V, Panel Mount, length 15.7 mm, Nickel Silver
- Same Sky, PJ-090BH Vertical Jack 5A, 500V, Through Hole, length 14.2 mm, Nickel Silver
- Same Sky, PJ-065X Vertical, Vertical Jack 5A, 500V, Panel, Panel Mount, Silver
- Same Sky, PJ-065X Vertical Jack 5A, 500V, Panel Mount, Silver
- Same Sky, PJ-060A Vertical Jack 5A, 500V, Through Hole, Silver
- Same Sky, PJ-044A Horizontal Jack 2.5A, 500V, Through Hole, length 11 mm, Nickel Silver