Same Sky, PJ-202BH Horizontal Jack 5A, 500V, Through Hole, length 14.4 mm, Nickel Silver
- RS 제품 번호:
- 259-6563
- 제조사 부품 번호:
- PJ-202BH
- 제조업체:
- Same Sky
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 500 units)*
₩474,000.00
마지막 RS 재고
- 최종적인 1,000 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 500 - 500 | ₩948.00 | ₩474,500.00 |
| 1000 - 1000 | ₩920.00 | ₩460,400.00 |
| 1500 + | ₩902.00 | ₩451,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6563
- 제조사 부품 번호:
- PJ-202BH
- 제조업체:
- Same Sky
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Same Sky | |
| Product Type | DC Power Connector | |
| DC Power Connector Type | Jack | |
| Inside Diameter | 2.5mm | |
| Current | 5A | |
| Outside Diameter | 6.5mm | |
| Orientation | Horizontal | |
| Voltage | 500V | |
| Connector Gender | Male | |
| Length | 14.4mm | |
| Mount Type | Through Hole | |
| Pin Diameter | 2.5mm | |
| Contact Plating | Nickel Silver | |
| Contact Material | Brass, Copper | |
| Termination Type | Kinked Pin | |
| Series | PJ-202BH | |
| Contact Gender | Male | |
| Width | 9mm | |
| Standards/Approvals | UL 94 V-0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Same Sky | ||
Product Type DC Power Connector | ||
DC Power Connector Type Jack | ||
Inside Diameter 2.5mm | ||
Current 5A | ||
Outside Diameter 6.5mm | ||
Orientation Horizontal | ||
Voltage 500V | ||
Connector Gender Male | ||
Length 14.4mm | ||
Mount Type Through Hole | ||
Pin Diameter 2.5mm | ||
Contact Plating Nickel Silver | ||
Contact Material Brass, Copper | ||
Termination Type Kinked Pin | ||
Series PJ-202BH | ||
Contact Gender Male | ||
Width 9mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 2.5 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
관련된 링크들
- Same Sky, PJ-202BH Horizontal Jack 5A, 500V, Through Hole, length 14.4 mm, Nickel Silver
- Same Sky, PJ-002BH Horizontal Jack 5A, 500V, Through Hole, length 9 mm, Nickel Silver
- Same Sky, PJ-059BH Horizontal Jack 5A, 500V, Through Hole, length 15.2 mm, Nickel Silver
- Same Sky, PJ-102BH Horizontal Jack 5A, 500V, Through Hole, length 14.4 mm, Nickel Silver
- Same Sky, PJ-051BH Horizontal Jack 5A, 500V, Through Hole, length 11.5 mm, Nickel Silver
- Same Sky, PJ-047BH Horizontal Jack 5A, 500V, Through Hole, length 11.5 mm, Nickel Silver
- Same Sky, PJ-079BH Horizontal Jack 5A, 500V, Through Hole, length 11.5 mm, Nickel Silver
- Same Sky, PJ-20 Horizontal Jack 2.5A, 500V, Through Hole, length 14 mm, Nickel Silver