Same Sky, PJ-065X Vertical Jack 5A, 500V, Panel Mount, length 23.2 mm, Nickel Silver
- RS 제품 번호:
- 259-6523
- 제조사 부품 번호:
- PJ-065A
- 제조업체:
- Same Sky
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 259-6523
- 제조사 부품 번호:
- PJ-065A
- 제조업체:
- Same Sky
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Same Sky | |
| Product Type | DC Power Plug | |
| DC Power Connector Type | Jack | |
| Inside Diameter | 2mm | |
| Current | 5A | |
| Outside Diameter | 5.7mm | |
| Orientation | Vertical | |
| Voltage | 500V | |
| Connector Gender | Male | |
| Length | 23.2mm | |
| Mount Type | Panel Mount | |
| Pin Diameter | 2mm | |
| Contact Plating | Nickel Silver | |
| Contact Material | Copper, Brass | |
| Series | PJ-065X | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Width | 11mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Same Sky | ||
Product Type DC Power Plug | ||
DC Power Connector Type Jack | ||
Inside Diameter 2mm | ||
Current 5A | ||
Outside Diameter 5.7mm | ||
Orientation Vertical | ||
Voltage 500V | ||
Connector Gender Male | ||
Length 23.2mm | ||
Mount Type Panel Mount | ||
Pin Diameter 2mm | ||
Contact Plating Nickel Silver | ||
Contact Material Copper, Brass | ||
Series PJ-065X | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Width 11mm | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a vertical body orientation. The mounting type of the product is panel mount and the size is 2.0 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
관련된 링크들
- Same Sky, PJ-065X Vertical Jack 5A, 500V, Panel Mount, length 23.2 mm, Nickel Silver
- Same Sky, PJ-065X Vertical, Vertical Jack 5A, 500V, Panel, Panel Mount, Silver
- Same Sky, PJ-065X Vertical Jack 5A, 500V, Panel Mount, Silver
- Same Sky, PJ-064X Vertical Jack 5A, 500V, Panel Mount, length 22.1 mm, Nickel Silver
- Same Sky, PJ-044AH Vertical Jack 5A, 500V, Through Hole, length 11 mm, Nickel Silver
- Same Sky, PJ-009BH Vertical Jack 5A, 500V, Panel Mount, length 15.7 mm, Nickel Silver
- Same Sky, PJ-009AH Vertical Jack 5A, 500V, Panel Mount, length 15.7 mm, Nickel Silver
- Same Sky, PJ-090BH Vertical Jack 5A, 500V, Through Hole, length 14.2 mm, Nickel Silver