Same Sky, PJ-065X Vertical Jack 5A, 500V, Panel Mount, Silver
- RS 제품 번호:
- 259-6527
- 제조사 부품 번호:
- PJ-065B
- 제조업체:
- Same Sky
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩2,300.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩9,380.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩4,690.00 | ₩9,380.00 | - |
| 10 - 98 | ₩4,460.00 | ₩8,920.00 | ₩2,300.00 |
| 100 - 248 | ₩4,230.00 | ₩8,460.00 | ₩46,000.00 |
| 250 - 498 | ₩3,960.00 | ₩7,920.00 | ₩182,500.00 |
| 500 + | ₩3,800.00 | ₩7,600.00 | ₩445,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6527
- 제조사 부품 번호:
- PJ-065B
- 제조업체:
- Same Sky
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Same Sky | |
| DC Power Connector Type | Jack | |
| Product Type | DC Power Connector | |
| Current | 5A | |
| Orientation | Vertical | |
| Voltage | 500V | |
| Connector Gender | Male | |
| Mount Type | Panel Mount | |
| Contact Plating | Silver | |
| Series | PJ-065X | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Same Sky | ||
DC Power Connector Type Jack | ||
Product Type DC Power Connector | ||
Current 5A | ||
Orientation Vertical | ||
Voltage 500V | ||
Connector Gender Male | ||
Mount Type Panel Mount | ||
Contact Plating Silver | ||
Series PJ-065X | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a vertical body orientation. The mounting type of the product is panel mount and the size is 2.5 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
관련된 링크들
- Same Sky, PJ-065X Vertical, Vertical Jack 5A, 500V, Panel, Panel Mount, Silver
- Same Sky, PJ-065X Vertical Jack 5A, 500V, Panel Mount, length 23.2 mm, Nickel Silver
- Same Sky, PJ-060A Vertical Jack 5A, 500V, Through Hole, Silver
- Same Sky, PJ-044BH Vertical Jack 5A, 500V, Through Hole, Silver
- Same Sky, PJ-064X Vertical Jack 5A, 500V, Panel Mount, length 22.1 mm, Nickel Silver
- Same Sky, PJ-009BH Vertical Jack 5A, 500V, Panel Mount, length 15.7 mm, Nickel Silver
- Same Sky, PJ-009AH Vertical Jack 5A, 500V, Panel Mount, length 15.7 mm, Nickel Silver
- Same Sky, PJ-044AH Vertical Jack 5A, 500V, Through Hole, length 11 mm, Nickel Silver