Portescap Brushless Geared DC Geared Motor, 20.6 W, 24V dc, 0.1611 Nm, 247rpm, 3 mm Shaft Diameter
- RS 제품 번호:
- 231-3020
- 제조사 부품 번호:
- 16ECP 36 8B 108 04 R16 0 30.2
- 제조업체:
- Portescap
Subtotal (1 unit)*
₩790,200.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩790,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-3020
- 제조사 부품 번호:
- 16ECP 36 8B 108 04 R16 0 30.2
- 제조업체:
- Portescap
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Portescap | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Brushless Geared | |
| Power Rating | 20.6W | |
| Output Speed | 247rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 0.1611Nm | |
| Mount Type | Screw | |
| Material | Polyvinyl Chloride | |
| Shaft Length | 9mm | |
| Length | 346mm | |
| Depth | 3.1in | |
| Width | 16mm | |
| Standards/Approvals | VDE 0207 | |
| Series | 16ECP36 Ultra ECTM | |
| 모두 선택 | ||
|---|---|---|
브랜드 Portescap | ||
Product Type DC Geared Motor | ||
Supply Voltage 24V dc | ||
Sub Type Brushless Geared | ||
Power Rating 20.6W | ||
Output Speed 247rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 0.1611Nm | ||
Mount Type Screw | ||
Material Polyvinyl Chloride | ||
Shaft Length 9mm | ||
Length 346mm | ||
Depth 3.1in | ||
Width 16mm | ||
Standards/Approvals VDE 0207 | ||
Series 16ECP36 Ultra ECTM | ||
- COO (Country of Origin):
- IN
The Portescap UltraEC 16ECP series 16 mm diameter brushless motor that can be adapted and optimized to meet a wide range of different torque and speed working points, thus making the it an excellent choice for many BLDC motor applications, especially applications requiring high efficiency and long life. The high efficiency of it design helps customers reduce the size of their drive system and extend the operating life of battery powered applications.
Optimized magnetic design allows motor to achieve up to 25W continuous power
Optimized and flexible mechanical design
Proprietary coil design and optimized bearing assembly allows 16ECP motors to reach speeds up to 60,000 rpm
With or without hall sensors
Excellent choice for high speed applications
관련된 링크들
- Portescap Brushless Geared DC Geared Motor, 23.4 W, 24V dc, 0.0332 Nm, 1363rpm, 3 mm Shaft Diameter
- Portescap Brushless Geared DC Geared Motor, 24.1 W, 24V dc, 0.3 Nm, 85rpm, 3 mm Shaft Diameter
- Portescap Brushless Geared DC Geared Motor, 31.5 W, 24V dc, 0.0687 Nm, 1363rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 3.08 W, 12V dc, 0.1196 Nm, 247rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor, 37 W, 24V dc, 0.0147 Nm, 12100rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 1.8 W, 9V dc, 0.0703 Nm, 247rpm, 3 mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor, 80 W, 24V dc, 3.5 Nm, 108rpm, 10 mm Shaft Diameter
- Portescap Brushless DC Motor, 56 W, 24V dc, 0.0143 Nm, 13200rpm, 3 mm Shaft Diameter