Portescap Brushless Geared DC Geared Motor, 31.5 W, 24V dc, 0.0687 Nm, 1363rpm, 3 mm Shaft Diameter

Subtotal (1 unit)*

₩849,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩849,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-3023
제조사 부품 번호:
16ECP 52 8B 112 03 R16 0 5.5
제조업체:
Portescap
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Portescap

Supply Voltage

24V dc

Product Type

DC Geared Motor

Sub Type

Brushless Geared

Power Rating

31.5W

Output Speed

1363rpm

Shaft Diameter

3mm

Mount Type

Screw

Maximum Output Torque

0.0687Nm

Material

Steel

Length

346mm

Shaft Length

9mm

Depth

16mm

Width

16mm

Standards/Approvals

RoHS

Series

16ECP

COO (Country of Origin):
IN
The Portescap UltraEC 16ECP series 16 mm diameter brushless motor that can be adapted and optimized to meet a wide range of different torque and speed working points, thus making the it an excellent choice for many BLDC motor applications, especially applications requiring high efficiency and long life. The high efficiency of it design helps customers reduce the size of their drive system and extend the operating life of battery powered applications.

Optimized magnetic design allows motor to achieve up to 30W continuous power

Optimized and flexible mechanical design

Proprietary coil design and optimized bearing assembly allows 16ECP motors to reach speeds up to 40,000 rpm

With or without hall sensors

Excellent choice for high speed applications

관련된 링크들