Portescap Brushed Geared DC Geared Motor, 1.8 W, 9V dc, 0.0703 Nm, 247rpm, 3 mm Shaft Diameter
- RS 제품 번호:
- 231-3006
- 제조사 부품 번호:
- 12G 88 210E 1002 R13 0 30.25
- 제조업체:
- Portescap
Subtotal (1 unit)*
₩375,040.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩375,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-3006
- 제조사 부품 번호:
- 12G 88 210E 1002 R13 0 30.25
- 제조업체:
- Portescap
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Portescap | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 9V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 1.8W | |
| Output Speed | 247rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 0.0703Nm | |
| Mount Type | Screw | |
| Material | Steel | |
| Shaft Length | 8.2mm | |
| Length | 38.2mm | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Depth | 12mm | |
| Series | 12G88 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Portescap | ||
Product Type DC Geared Motor | ||
Supply Voltage 9V dc | ||
Sub Type Brushed Geared | ||
Power Rating 1.8W | ||
Output Speed 247rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 0.0703Nm | ||
Mount Type Screw | ||
Material Steel | ||
Shaft Length 8.2mm | ||
Length 38.2mm | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Depth 12mm | ||
Series 12G88 | ||
- COO (Country of Origin):
- IN
The Portescap 12G88 Athlonix series brush DC motor design combining high power density and precious metal commutation. It can deliver a torque greater than 3 mNm continuously, reaching up to 75% efficiency while maintaining a long lifetime. It is mainly used in applications like insulin pumps, miniature pumps, motors for medical pipettes, pipettes, gas detection and personal safety.
Ironless construction
Neodymium magnet for high performance
High power density package
Precious metal commutation
Long brush life
Compact design
Winding possibilities
REE windings to reduce electro erosion
관련된 링크들
- Portescap Brushed Geared DC Geared Motor, 3.08 W, 12V dc, 0.1196 Nm, 247rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 1.02 W, 12V dc, 0.052 Nm, 283rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 2.67 W, 12V dc, 0.06 Nm, 98rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 2.99 W, 12V dc, 0.06 Nm, 295rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 0.91 W, 12V dc, 0.06 Nm, 94rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 5.64 W, 12V dc, 0.6 Nm, 26rpm, 4 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 3.49 W, 12V dc, 0.0246 Nm, 1363rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 2.64 W, 9V dc, 0.6 Nm, 26rpm, 4 mm Shaft Diameter