Crouzet Brushed Geared DC Geared Motor, 27 W, 12V dc, 5 Nm, 73rpm, 8 mm Shaft Diameter

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
224-3647
제조사 부품 번호:
80835014
제조업체:
Crouzet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crouzet

Product Type

DC Geared Motor

Supply Voltage

12V dc

Sub Type

Brushed Geared

Power Rating

27W

Output Speed

73rpm

Shaft Diameter

8mm

Maximum Output Torque

5Nm

Mount Type

Screw

Gearhead Type

Spur

Material

Steel

Current Rating

3.6A

Shaft Length

15mm

Length

65.1mm

Depth

142.5mm

Standards/Approvals

RoHS

Width

65.1mm

Core Construction

Iron Core

63mm Diameter Geared Motors


A range of compact, powerful and robust dc. geared motors

Extremely quiet, making them ideal for applications where silent running is required

65mm square gearbox is all metal construction

The motors have integrated front bearings and a helical gearbox

관련된 링크들